Fixed Inductors, Coils, Choke 1.5µH 228mA 0.312" L x 0.115" W x 0.135" H (7.94mm x 2.92mm x 3.43mm) API Delevan Inc Iron Core 1331-152K
INDUCTOR SHIELDED 1.50UH SMD - 1331-152K
| Digi-Key Part Number | 1331-152K-ND |
500 |
1.68950 |
Extended Price
844.75 |
| Manufacturer Part Number | 1331-152K | |||
| Description | INDUCTOR SHIELDED 1.50UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 1.5µH 228mA 0.312" L x 0.115" W x 0.135" H (7.94mm x 2.92mm x 3.43mm) API Delevan Inc Iron Core 1331-152K
| Technical/Catalog Information | 1331-152K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 1.5µH |
| Tolerance | ±10% |
| Package / Case | 0.312" L x 0.115" W x 0.135" H (7.94mm x 2.92mm x 3.43mm) |
| Packaging | Tape & Reel (TR) |
| Type | Iron Core |
| Current | 228mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 41 @ 7.9MHz |
| Self Resonant Freq | 115MHz |
| DC Resistance (DCR) | 860.0 mOhm Max |
| Shielding | Shielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Operating Temperature | -55°C ~ 105°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1331 152K 1331152K |
1331-152K Specification Sheet
INDUCTOR SHIELDED 1.50UH SMD - 1331-152K (1331-152K-ND)
Related parts Fixed Inductors, Coils, Choke 1.5µH 228mA 0.312" L x 0.115" W x 0.135" H (7.94mm x 2.92mm x 3.43mm) API Delevan Inc Iron Core 1331-152KFixed Inductors, Coils, Choke 1.5µH 228mA 0.312" L x 0.115" W x 0.135" H (7.94mm x 2.92mm x 3.43mm) API Delevan Inc Iron Core 1331-152K
Order 'inductor shielded 1.50uh smd - 1331-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1331-152K-ND.
Fixed Inductors, Coils, Choke 15µH 115mA 0.312" L x 0.115" W x 0.135" H (7.94mm x 2.92mm x 3.43mm) API Delevan Inc Iron Core 1331-153K
Order 'inductor shielded 15.0uh smd - 1331-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1331-153K-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.78A 0.505" L x 0.240" W x 0.220" H (12.82mm x 6.09mm x 5.58mm) API Delevan Inc Iron Core S4924-152K
Order 'inductor shielded 1.50uh smd - S4924-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number S4924-152KTR-ND.
Fixed Inductors, Coils, Choke 1.5µH 627mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core SP1008R-152K
Order 'inductor pwr shielded 1.50uh smd - SP1008R-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number SP1008R-152KCT-ND.
Fixed Inductors, Coils, Choke 1.5µH 627mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core SP1008R-152K
Order 'inductor pwr shielded 1.50uh smd - SP1008R-152K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number SP1008R-152KDKR-ND.
Fixed Inductors, Coils, Choke 1.5µH 627mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core SP1008R-152K
Order 'inductor pwr shielded 1.50uh smd - SP1008R-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number SP1008R-152KTR-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.08A 1210 (3225 metric) API Delevan Inc Ferrite Core SP1210R-152K
Order 'inductor pwr shielded 1.50uh smd - SP1210R-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number SP1210R-152KCT-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.08A 1210 (3225 metric) API Delevan, Inc. (VA) Ferrite Core SP1210R-152K
Order 'inductor pwr shielded 1.50uh smd - SP1210R-152K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number SP1210R-152KDKR-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.08A 1210 (3225 metric) API Delevan Inc Ferrite Core SP1210R-152K
Order 'inductor pwr shielded 1.50uh smd - SP1210R-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number SP1210R-152KTR-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.43A 1812 (4532 metric) API Delevan Inc Ferrite Core SP1812R-152K
Order 'inductor pwr shielded 1.50uh smd - SP1812R-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number SP1812R-152KCT-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.43A 1812 (4532 metric) API Delevan, Inc. (VA) Ferrite Core SP1812R-152K
Order 'inductor pwr shielded 1.50uh smd - SP1812R-152K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number SP1812R-152KDKR-ND.
Fixed Inductors, Coils, Choke 1.5µH 1.43A 1812 (4532 metric) API Delevan Inc Ferrite Core SP1812R-152K
Order 'inductor pwr shielded 1.50uh smd - SP1812R-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number SP1812R-152KTR-ND.
Fixed Inductors, Coils, Choke 100nH 670mA 0.312" L x 0.115" W x 0.135" H (7.94mm x 2.92mm x 3.43mm) API Delevan Inc Iron Core 1331-101K
Order 'inductor shielded 0.10uh smd - 1331-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1331-101K-ND.
Fixed Inductors, Coils, Choke 1µH 385mA 0.312" L x 0.115" W x 0.135" H (7.94mm x 2.92mm x 3.43mm) API Delevan Inc Iron Core 1331-102K
Order 'inductor shielded 1.00uh smd - 1331-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1331-102K-ND.
Fixed Inductors, Coils, Choke 10µH 106mA 0.312" L x 0.115" W x 0.135" H (7.94mm x 2.92mm x 3.43mm) API Delevan Inc Iron Core 1331-103K
Order 'inductor shielded 10.0uh smd - 1331-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1331-103K-ND.
Options for Fixed Inductors, Coils, Choke 1.5µH 228mA 0.312" L x 0.115" W x 0.135" H (7.94mm x 2.92mm x 3.43mm) API Delevan Inc Iron Core 1331-152K
Send this link via E-Mail
Help With This Screen
