Keywords:





0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C440C153J5G5CA7200

CAP .015UF 50V 5% CER AXIAL - C440C153J5G5CA7200 - Capacitors

Digi-Key Part Number 399-1836-1-ND
Price Break
1
10
100
1000
Unit Price
1.44000
1.36600
.98670
.68310
Extended Price
1.44
13.66
98.67
683.10
Manufacturer Part NumberC440C153J5G5CA7200
DescriptionCAP .015UF 50V 5% CER AXIAL
Quantity Available 2513
All prices are in USD

Purchase 0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C440C153J5G5CA7200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C440C153J5G5CA7200
Technical/Catalog InformationC440C153J5G5CA7200
VendorKemet (VA)
CategoryCapacitors
Capacitance0.015µF
Voltage - Rated 50V
Tolerance±5%
Package / CaseAxial
Temperature CoefficientC0G, NP0
PackagingCut Tape (CT)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C440C153J5G5CA7200
C440C153J5G5CA7200
399 1836 1 ND
39918361ND
399-1836-1

C440C153J5G5CA7200 Specification Sheet

Image of CAP .015UF 50V 5% CER AXIAL - C440C153J5G5CA7200

CAP .015UF 50V 5% CER AXIAL - C440C153J5G5CA7200 (399-1836-1-ND) - Capacitors

Related parts 0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C440C153J5G5CA7200
0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C440C153J5G5CA7200
 Order 'cap .015uf 50v 5% cer axial - C440C153J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1836-1-ND.
0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C440C153J5G5TA7200
 Order 'cap .015uf 50v 5% cer axial - C440C153J5G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4523-1-ND.
0.015µF Ceramic Capacitor Kemet Axial 50V C440C153J5G5CA7200
 Order 'cap .015uf 50v 5% cer axial - C440C153J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1836-2-ND.
680pF Ceramic Capacitor Kemet (VA) Axial 50V C410C681J5G5CA7200
 Order 'cap 680pf 50v 5% cer axial - C410C681J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1826-1-ND.
1000pF Ceramic Capacitor Kemet (VA) Axial 50V C410C102J5G5CA7200
 Order 'cap 1000pf 50v 5% cer axial - C410C102J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1827-1-ND.
1500pF Ceramic Capacitor Kemet (VA) Axial 50V C412C152J5G5CA7200
 Order 'cap 1500pf 50v 5% cer axial - C412C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1828-1-ND.
2200pF Ceramic Capacitor Kemet (VA) Axial 50V C412C222J5G5CA7200
 Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1829-1-ND.
1500pF Ceramic Capacitor Kemet (VA) Axial 50V C420C152J5G5CA7200
 Order 'cap 1500pf 50v 5% cer axial - C420C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1830-1-ND.
2200pF Ceramic Capacitor Kemet (VA) Axial 50V C420C222J5G5CA7200
 Order 'cap 2200pf 50v 5% cer axial - C420C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1831-1-ND.
3300pF Ceramic Capacitor Kemet (VA) Axial 50V C430C332J5G5CA7200
 Order 'cap 3300pf 50v 5% cer axial - C430C332J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1832-1-ND.
4700pF Ceramic Capacitor Kemet (VA) Axial 50V C430C472J5G5CA7200
 Order 'cap 4700pf 50v 5% cer axial - C430C472J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1833-1-ND.
6800pF Ceramic Capacitor Kemet (VA) Axial 50V C430C682J5G5CA7200
 Order 'cap 6800pf 50v 5% cer axial - C430C682J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1834-1-ND.
10000pF Ceramic Capacitor Kemet (VA) Axial 50V C440C103J5G5CA7200
 Order 'cap .01uf 50v 5% cer axial - C440C103J5G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1835-1-ND.
1000pF Ceramic Capacitor Kemet (VA) Axial 50V C410C102J5G5TA7200
 Order 'cap 1000pf 50v 5% cer axial - C410C102J5G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4449-1-ND.
680pF Ceramic Capacitor Kemet (VA) Axial 50V C410C681J5G5TA7200
 Order 'cap 680pf 50v 5% cer axial - C410C681J5G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4480-1-ND.

Options for 0.015µF Ceramic Capacitor Kemet (VA) Axial 50V C440C153J5G5CA7200
Send this link via E-Mail
Help With This Screen

CAP .015UF 50V 5% CER AXIAL - C440C153J5G5CA7200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .015UF 50V 20% CER RADIAL - C317C153M5U5TA Next: CAP .015UF 50V 5% CER AXIAL - C440C153J5G5CA7200
CAP .015UF 50V 5% CER AXIAL - C440C153J5G5CA7200