INDUCTOR RF CHIP .18UH 10% SMD - 103-181K - Inductors, Coils, Filters
| Digi-Key Part Number | 103-181K-ND |
1000 |
3.31800 |
Extended Price
3318.00 |
| Manufacturer Part Number | 103-181K | |||
| Description | INDUCTOR RF CHIP .18UH 10% SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 103-181K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 180.000 nH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 695.000 mA [Max] |
| Resistance DC (RDC) | 200.000 mOhms [Max] |
| Core Material | Ferrite |
| Quality Factor | 25 @ 25.000 MHz |
| Self-Resonance Frequency (SRF) | 550.00 MHz [Min] |
| Height | 1.910 mm [Max] |
| Packaging | Tape & Reel, 7" |
| Length | 2.540 mm [Typ] |
| Width | 2.540 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
103 181K 103181K |
103-181K Specification Sheet
INDUCTOR RF CHIP .18UH 10% SMD - 103-181K (103-181K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:INDUCTOR RF CHIP .18UH 10% SMD - 103-181K
Order 'inductor rf chip .18uh 10% smd - 103-181K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-181K-ND.
INDUCTOR RF CHIP 1.8UH 10% SMD - 103-182K
Order 'inductor rf chip 1.8uh 10% smd - 103-182K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-182K-ND.
INDUCTOR RF CHIP 18UH 10% SMD - 103-183K
Order 'inductor rf chip 18uh 10% smd - 103-183K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-183K-ND.
INDUCTOR RF CHIP .18UH 10% SMD - 160-181KS
Order 'inductor rf chip .18uh 10% smd - 160-181KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 160-181KS-ND.
INDUCTOR RF CHIP .18UH 10% SMD - 3090-181K
Order 'inductor rf chip .18uh 10% smd - 3090-181K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3090-181K-ND.
INDUCTOR RF CHIP .18UH 10% SMD - 3094-181KS
Order 'inductor rf chip .18uh 10% smd - 3094-181KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-181KS-ND.
INDUCTOR RF CHIP .010UH 10% SMD - 103-100K
Order 'inductor rf chip .010uh 10% smd - 103-100K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 103-100K-ND.
INDUCTOR RF CHIP .10UH 10% SMD - 103-101K
Order 'inductor rf chip .10uh 10% smd - 103-101K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-101K-ND.
INDUCTOR RF CHIP 1.0UH 10% SMD - 103-102K
Order 'inductor rf chip 1.0uh 10% smd - 103-102K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-102K-ND.
INDUCTOR RF CHIP 10UH 10% SMD - 103-103K
Order 'inductor rf chip 10uh 10% smd - 103-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-103K-ND.
INDUCTOR RF CHIP .012UH 10% SMD - 103-120K
Order 'inductor rf chip .012uh 10% smd - 103-120K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-120K-ND.
INDUCTOR RF CHIP .12UH 10% SMD - 103-121K
Order 'inductor rf chip .12uh 10% smd - 103-121K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-121K-ND.
INDUCTOR RF CHIP 1.2UH 10% SMD - 103-122K
Order 'inductor rf chip 1.2uh 10% smd - 103-122K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-122K-ND.
INDUCTOR RF CHIP 12UH 10% SMD - 103-123K
Order 'inductor rf chip 12uh 10% smd - 103-123K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-123K-ND.
INDUCTOR RF CHIP .015UH 10% SMD - 103-150K
Order 'inductor rf chip .015uh 10% smd - 103-150K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-150K-ND.
Send this link via E-Mail
Help With This Screen