UNSHIELD RF COIL .047UH 10% TOL - 1026-08K
| Digi-Key Part Number | 1026-08K-ND |
1000 |
.30800 |
Extended Price
308.00 |
| Manufacturer Part Number | 1026-08K | |||
| Description | UNSHIELD RF COIL .047UH 10% TOL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1026-08K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 47nH |
| Tolerance | ±10% |
| Series | 1026 |
| Package / Case | Axial |
| Packaging | Tape & Reel (TR) |
| Type | Phenolic Core |
| Current | 1.8A |
| Mounting Type | Through Hole |
| Q @ Freq | 40 @ 25MHz |
| Self Resonant Freq | 800MHz |
| DC Resistance (DCR) | 45.00 mOhm Max |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1026 08K 102608K |
1026-08K Specification Sheet
UNSHIELD RF COIL .047UH 10% TOL - 1026-08K (1026-08K-ND)
Related parts:UNSHIELD RF COIL .047UH 10% TOL - 1026-08K
Order 'unshield rf coil .047uh 10% tol - 1026-08K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1026-08K-ND.
INDUCTOR RF CHIP .047UH 10% SMD - 103-470K
Order 'inductor rf chip .047uh 10% smd - 103-470K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-470K-ND.
INDUCTOR RF CHIP .047UH 10% SMD - 3090-470K
Order 'inductor rf chip .047uh 10% smd - 3090-470K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3090-470K-ND.
INDUCTOR RF CHIP .047UH 10% SMD - 3094-470KS
Order 'inductor rf chip .047uh 10% smd - 3094-470KS' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 3094-470KS-ND.
COIL .047UH UNSHIELDED SMD - 1008-470K
Order 'coil .047uh unshielded smd - 1008-470K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN08470CT-ND.
COIL .047UH UNSHIELDED SMD - 1008-470K
Order 'coil .047uh unshielded smd - 1008-470K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN08470TR-ND.
COIL .047UH UNSHIELDED SMD - 1008R-470K
Order 'coil .047uh unshielded smd - 1008R-470K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN42019CT-ND.
COIL .047UH UNSHIELDED SMD - 1008R-470K
Order 'coil .047uh unshielded smd - 1008R-470K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number DN42019TR-ND.
INDUCTOR RF CHIP .010UH 10% SMD - 103-100K
Order 'inductor rf chip .010uh 10% smd - 103-100K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 103-100K-ND.
INDUCTOR RF CHIP .10UH 10% SMD - 103-101K
Order 'inductor rf chip .10uh 10% smd - 103-101K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-101K-ND.
INDUCTOR RF CHIP 1.0UH 10% SMD - 103-102K
Order 'inductor rf chip 1.0uh 10% smd - 103-102K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-102K-ND.
INDUCTOR RF CHIP 10UH 10% SMD - 103-103K
Order 'inductor rf chip 10uh 10% smd - 103-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-103K-ND.
INDUCTOR RF CHIP .012UH 10% SMD - 103-120K
Order 'inductor rf chip .012uh 10% smd - 103-120K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-120K-ND.
INDUCTOR RF CHIP .12UH 10% SMD - 103-121K
Order 'inductor rf chip .12uh 10% smd - 103-121K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-121K-ND.
INDUCTOR RF CHIP 1.2UH 10% SMD - 103-122K
Order 'inductor rf chip 1.2uh 10% smd - 103-122K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 103-122K-ND.
Send this link via E-Mail
Help With This Screen