CAP 680PF 50V 5% CER AXIAL - C410C681J5G5CA7200
| Digi-Key Part Number | 399-1826-1-ND |
1 10 100 1000 |
.30000 .28500 .20570 .14243 |
Extended Price
0.30 2.85 20.57 142.43 |
| Manufacturer Part Number | C410C681J5G5CA7200 | |||
| Description | CAP 680PF 50V 5% CER AXIAL | |||
| Quantity Available | 4302 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | C410C681J5G5CA7200 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 680.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 50.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Diameter | 2.5400 mm [Typ] |
| Packaging | Cut Tape |
| Lead Length | 25.400 mm [Typ] |
| Length | 4.320 mm [Typ] |
| Thickness | 2.5400 mm [Max] |
| Manufacturer Size Code | 410 |
| Shape | Cylindrical |
| D | 2.540 mm [Typ] |
| L | 4.320 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C410C681J5G5CA7200 C410C681J5G5CA7200 399 1826 1 ND 39918261ND 399-1826-1 |
C410C681J5G5CA7200 Specification Sheet
CAP 680PF 50V 5% CER AXIAL - C410C681J5G5CA7200 (399-1826-1-ND)
Related parts:CAP 680PF 50V 5% CER AXIAL - C410C681J5G5CA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1826-1-ND.
CAP 680PF 50V 5% CER AXIAL - C410C681J5G5CA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1826-2-ND.
CAP 680PF 50V 5% CER AXIAL - C410C681J5G5TA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4480-1-ND.
CAP 680PF 50V 5% CER AXIAL - C410C681J5G5TA7200
Order 'cap 680pf 50v 5% cer axial - C410C681J5G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4480-2-ND.
CAP 680PF 100V 5% CER AXIAL - C410C681J1G5CA7200
Order 'cap 680pf 100v 5% cer axial - C410C681J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1817-1-ND.
CAP 680PF 100V 5% CER AXIAL - C410C681J1G5CA7200
Order 'cap 680pf 100v 5% cer axial - C410C681J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1817-2-ND.
CAP 1000PF 50V 5% CER AXIAL - C410C102J5G5CA7200
Order 'cap 1000pf 50v 5% cer axial - C410C102J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1827-1-ND.
CAP 1000PF 50V 5% CER AXIAL - C410C102J5G5CA7200
Order 'cap 1000pf 50v 5% cer axial - C410C102J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1827-2-ND.
CAP 1500PF 50V 5% CER AXIAL - C412C152J5G5CA7200
Order 'cap 1500pf 50v 5% cer axial - C412C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1828-1-ND.
CAP 1500PF 50V 5% CER AXIAL - C412C152J5G5CA7200
Order 'cap 1500pf 50v 5% cer axial - C412C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1828-2-ND.
CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1829-1-ND.
CAP 2200PF 50V 5% CER AXIAL - C412C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C412C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1829-2-ND.
CAP 1500PF 50V 5% CER AXIAL - C420C152J5G5CA7200
Order 'cap 1500pf 50v 5% cer axial - C420C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1830-1-ND.
CAP 1500PF 50V 5% CER AXIAL - C420C152J5G5CA7200
Order 'cap 1500pf 50v 5% cer axial - C420C152J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1830-2-ND.
CAP 2200PF 50V 5% CER AXIAL - C420C222J5G5CA7200
Order 'cap 2200pf 50v 5% cer axial - C420C222J5G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1831-1-ND.
Send this link via E-Mail
Help With This Screen