Fixed Inductors, Coils, Choke 6.8µH 274mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-682J
INDUCTOR UNSHIELDED 6.8UH SMD - 1008R-682J - Inductors, Coils, Chokes
| Digi-Key Part Number | 1008R-682J-ND |
500 |
.94550 |
Extended Price
472.75 |
| Manufacturer Part Number | 1008R-682J | |||
| Description | INDUCTOR UNSHIELDED 6.8UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1008R-682J |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 6.8µH |
| Tolerance | ±5% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 274mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 7.9MHz |
| Self Resonant Freq | 35MHz |
| DC Resistance (DCR) | 2.000 Ohm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1008R 682J 1008R682J |
1008R-682J Specification Sheet
INDUCTOR UNSHIELDED 6.8UH SMD - 1008R-682J (1008R-682J-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 6.8µH 274mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-682JFixed Inductors, Coils, Choke 6.8µH 274mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-682J
Order 'inductor unshielded 6.8uh smd - 1008R-682J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-682J-ND.
Fixed Inductors, Coils, Choke 6.8µH 409mA 1812 (4532 metric) API Delevan Inc Ferrite Core 1812R-682J
Order 'inductor unshielded 6.8uh smd - 1812R-682J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1812R-682J-ND.
Fixed Inductors, Coils, Choke 6.8µH 274mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008-682J
Order 'inductor unshielded 6.8uh smd - 1008-682J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08682JCT-ND.
Fixed Inductors, Coils, Choke 6.8µH 274mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008-682J
Order 'inductor unshielded 6.8uh smd - 1008-682J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08682JTR-ND.
Fixed Inductors, Coils, Choke 6.8µH 409mA 1812 (4532 metric) API Delevan, Inc. (VA) Ferrite Core 1812-682J
Order 'inductor unshielded 6.8uh smd - 1812-682J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12682JCT-ND.
Fixed Inductors, Coils, Choke 6.8µH 409mA 1812 (4532 metric) API Delevan, Inc. (VA) Ferrite Core 1812-682J
Order 'inductor unshielded 6.8uh smd - 1812-682J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12682JDKR-ND.
Fixed Inductors, Coils, Choke 6.8µH 409mA 1812 (4532 metric) API Delevan Inc Ferrite Core 1812-682J
Order 'inductor unshielded 6.8uh smd - 1812-682J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12682JTR-ND.
Fixed Inductors, Coils, Choke 12µH 207mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-123J
Order 'inductor unshielded 12uh smd - 1008R-123J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-123J-ND.
Fixed Inductors, Coils, Choke 1.8µH 457mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-182J
Order 'inductor unshielded 1.8uh smd - 1008R-182J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-182J-ND.
Fixed Inductors, Coils, Choke 18µH 173mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-183J
Order 'inductor unshielded 18uh smd - 1008R-183J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-183J-ND.
Fixed Inductors, Coils, Choke 2.7µH 413mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-272J
Order 'inductor unshielded 2.7uh smd - 1008R-272J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-272J-ND.
Fixed Inductors, Coils, Choke 27µH 146mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-273J
Order 'inductor unshielded 27uh smd - 1008R-273J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-273J-ND.
Fixed Inductors, Coils, Choke 33µH 135mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-333J
Order 'inductor unshielded 33uh smd - 1008R-333J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-333J-ND.
Fixed Inductors, Coils, Choke 3.9µH 354mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-392J
Order 'inductor unshielded 3.9uh smd - 1008R-392J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-392J-ND.
Fixed Inductors, Coils, Choke 39µH 125mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-393J
Order 'inductor unshielded 39uh smd - 1008R-393J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-393J-ND.
Options for Fixed Inductors, Coils, Choke 6.8µH 274mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-682J
Send this link via E-Mail
Help With This Screen
