Fixed Inductors, Coils, Choke 39nH 1.053A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008R-390K
COIL .039UH UNSHIELDED SMD - 1008R-390K - Inductors, Coils, Chokes
| Digi-Key Part Number | 1008R-390K-ND |
500 |
.94550 |
Extended Price
472.75 |
| Manufacturer Part Number | 1008R-390K | |||
| Description | COIL .039UH UNSHIELDED SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1008R-390K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 39nH |
| Tolerance | ±10% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Tape & Reel (TR) |
| Type | Phenolic Core |
| Current | 1.053A |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 50MHz |
| Self Resonant Freq | 1.335GHz |
| DC Resistance (DCR) | 110.0 mOhm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1008R 390K 1008R390K |
1008R-390K Specification Sheet
COIL .039UH UNSHIELDED SMD - 1008R-390K (1008R-390K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 39nH 1.053A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008R-390KFixed Inductors, Coils, Choke 39nH 1.053A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008R-390K
Order 'coil .039uh unshielded smd - 1008R-390K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-390K-ND.
Fixed Inductors, Coils, Choke 39nH 1.053A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Phenolic Core 1008-390K
Order 'coil .039uh unshielded smd - 1008-390K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08390CT-ND.
Fixed Inductors, Coils, Choke 39nH 1.053A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-390K
Order 'coil .039uh unshielded smd - 1008-390K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08390TR-ND.
Fixed Inductors, Coils, Choke 12nH 1.45A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008R-120K
Order 'coil .012uh unshielded smd - 1008R-120K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-120K-ND.
Fixed Inductors, Coils, Choke 120nH 1.225A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-121K
Order 'coil .12uh unshielded smd - 1008R-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-121K-ND.
Fixed Inductors, Coils, Choke 15nH 1.38A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008R-150K
Order 'coil .015uh unshielded smd - 1008R-150K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-150K-ND.
Fixed Inductors, Coils, Choke 18nH 1.32A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008R-180K
Order 'coil .018uh unshielded smd - 1008R-180K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-180K-ND.
Fixed Inductors, Coils, Choke 180nH 1.119A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-181K
Order 'coil .18uh unshielded smd - 1008R-181K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-181K-ND.
Fixed Inductors, Coils, Choke 27nH 1.164A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008R-270K
Order 'coil .027uh unshielded smd - 1008R-270K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-270K-ND.
Fixed Inductors, Coils, Choke 270nH 1A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-271K
Order 'coil .27uh unshielded smd - 1008R-271K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-271K-ND.
Fixed Inductors, Coils, Choke 330nH 954mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-331K
Order 'coil .33uh unshielded smd - 1008R-331K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-331K-ND.
Fixed Inductors, Coils, Choke 390nH 913mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-391K
Order 'coil .39uh unshielded smd - 1008R-391K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-391K-ND.
Fixed Inductors, Coils, Choke 56nH 847mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008R-560K
Order 'coil .056uh unshielded smd - 1008R-560K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-560K-ND.
Fixed Inductors, Coils, Choke 560nH 808mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-561K
Order 'coil .56uh unshielded smd - 1008R-561K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-561K-ND.
Fixed Inductors, Coils, Choke 820nH 708mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-821K
Order 'coil .82uh unshielded smd - 1008R-821K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-821K-ND.
Options for Fixed Inductors, Coils, Choke 39nH 1.053A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008R-390K
Send this link via E-Mail
Help With This Screen
