INDUCTOR UNSHIELDED 27UH SMD - 1008R-273J - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 27µH 146mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-273J
| Digi-Key Part Number | 1008R-273J-ND |
500 |
.94550 |
Extended Price
472.75 |
| Manufacturer Part Number | 1008R-273J | |||
| Description | INDUCTOR UNSHIELDED 27UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1008R-273J |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 27µH |
| Tolerance | ±5% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 146mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 2.5MHz |
| Self Resonant Freq | 15MHz |
| DC Resistance (DCR) | 7.000 Ohm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1008R 273J 1008R273J |
1008R-273J Specification Sheet
INDUCTOR UNSHIELDED 27UH SMD - 1008R-273J (1008R-273J-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 27µH 146mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-273JINDUCTOR UNSHIELDED 27UH SMD - 1008R-273J
Order 'inductor unshielded 27uh smd - 1008R-273J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-273J-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1008R-272J
Order 'inductor unshielded 2.7uh smd - 1008R-272J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-272J-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1008-273J
Order 'inductor unshielded 27uh smd - 1008-273J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08273JCT-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1008-273J
Order 'inductor unshielded 27uh smd - 1008-273J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08273JTR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812-273J
Order 'inductor unshielded 27uh smd - 1812-273J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12273JCT-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812-273J
Order 'inductor unshielded 27uh smd - 1812-273J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12273JDKR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812-273J
Order 'inductor unshielded 27uh smd - 1812-273J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12273JTR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812R-273J
Order 'inductor unshielded 27uh smd - 1812R-273J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42128JCT-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812R-273J
Order 'inductor unshielded 27uh smd - 1812R-273J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42128JTR-ND.
INDUCTOR UNSHIELDED 27UH SMD - 1812R-273J
Order 'inductor unshielded 27uh smd - 1812R-273J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42128JDKR-ND.
INDUCTOR UNSHIELDED 12UH SMD - 1008R-123J
Order 'inductor unshielded 12uh smd - 1008R-123J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-123J-ND.
INDUCTOR UNSHIELDED 1.8UH SMD - 1008R-182J
Order 'inductor unshielded 1.8uh smd - 1008R-182J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-182J-ND.
INDUCTOR UNSHIELDED 18UH SMD - 1008R-183J
Order 'inductor unshielded 18uh smd - 1008R-183J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-183J-ND.
INDUCTOR UNSHIELDED 33UH SMD - 1008R-333J
Order 'inductor unshielded 33uh smd - 1008R-333J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-333J-ND.
INDUCTOR UNSHIELDED 3.9UH SMD - 1008R-392J
Order 'inductor unshielded 3.9uh smd - 1008R-392J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-392J-ND.
Options for Fixed Inductors, Coils, Choke 27µH 146mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Ferrite Core 1008R-273J
Send this link via E-Mail
Help With This Screen
