INDUCTOR UNSHIELDED 12UH SMD - 1008R-123J
| Digi-Key Part Number | 1008R-123J-ND |
500 |
.94550 |
Extended Price
472.75 |
| Manufacturer Part Number | 1008R-123J | |||
| Description | INDUCTOR UNSHIELDED 12UH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1008R-123J |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 12µH |
| Tolerance | ±5% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 207mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 2.5MHz |
| Self Resonant Freq | 24MHz |
| DC Resistance (DCR) | 3.500 Ohm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1008R 123J 1008R123J |
1008R-123J Specification Sheet
INDUCTOR UNSHIELDED 12UH SMD - 1008R-123J (1008R-123J-ND)
Related parts :INDUCTOR UNSHIELDED 12UH SMD - 1008R-123J
Order 'inductor unshielded 12uh smd - 1008R-123J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-123J-ND.
INDUCTOR UNSHIELDED 12UH SMD - 1008-123J
Order 'inductor unshielded 12uh smd - 1008-123J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08123JCT-ND.
INDUCTOR UNSHIELDED 12UH SMD - 1008-123J
Order 'inductor unshielded 12uh smd - 1008-123J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08123JTR-ND.
INDUCTOR UNSHIELDED 12UH SMD - 1812-123J
Order 'inductor unshielded 12uh smd - 1812-123J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12123JCT-ND.
INDUCTOR UNSHIELDED 12UH SMD - 1812-123J
Order 'inductor unshielded 12uh smd - 1812-123J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN12123JDKR-ND.
INDUCTOR UNSHIELDED 12UH SMD - 1812-123J
Order 'inductor unshielded 12uh smd - 1812-123J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN12123JTR-ND.
INDUCTOR UNSHIELDED 1.2UH SMD - 1008R-122J
Order 'inductor unshielded 1.2uh smd - 1008R-122J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42009JCT-ND.
INDUCTOR UNSHIELDED 1.2UH SMD - 1008R-122J
Order 'inductor unshielded 1.2uh smd - 1008R-122J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42009JTR-ND.
INDUCTOR UNSHIELDED 12UH SMD - 1812R-123J
Order 'inductor unshielded 12uh smd - 1812R-123J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42116JCT-ND.
INDUCTOR UNSHIELDED 12UH SMD - 1812R-123J
Order 'inductor unshielded 12uh smd - 1812R-123J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN42116JTR-ND.
INDUCTOR UNSHIELDED 1.2UH SMD - 1008R-122J
Order 'inductor unshielded 1.2uh smd - 1008R-122J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42009JDKR-ND.
INDUCTOR UNSHIELDED 12UH SMD - 1812R-123J
Order 'inductor unshielded 12uh smd - 1812R-123J' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN42116JDKR-ND.
INDUCTOR UNSHIELDED 1.8UH SMD - 1008R-182J
Order 'inductor unshielded 1.8uh smd - 1008R-182J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-182J-ND.
INDUCTOR UNSHIELDED 18UH SMD - 1008R-183J
Order 'inductor unshielded 18uh smd - 1008R-183J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-183J-ND.
INDUCTOR UNSHIELDED 2.7UH SMD - 1008R-272J
Order 'inductor unshielded 2.7uh smd - 1008R-272J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008R-272J-ND.
Send this link via E-Mail
Help With This Screen
