Fixed Inductors, Coils, Choke 8.2nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-082M
INDUCTOR .0082UH UNSHIELDED SMD - 1008-082M
| Digi-Key Part Number | 1008-082M-ND |
500 |
.94550 |
Extended Price
472.75 |
| Manufacturer Part Number | 1008-082M | |||
| Description | INDUCTOR .0082UH UNSHIELDED SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 8.2nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-082M
| Technical/Catalog Information | 1008-082M |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 8.2nH |
| Tolerance | ±20% |
| Package / Case | 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) |
| Packaging | Tape & Reel (TR) |
| Type | Phenolic Core |
| Current | 1.562A |
| Mounting Type | Surface Mount |
| Q @ Freq | 40 @ 50MHz |
| Self Resonant Freq | 2.7GHz |
| DC Resistance (DCR) | 50.00 mOhm Max |
| Shielding | Unshielded |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1008 082M 1008082M |
1008-082M Specification Sheet
INDUCTOR .0082UH UNSHIELDED SMD - 1008-082M (1008-082M-ND)
Related parts Fixed Inductors, Coils, Choke 8.2nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-082MFixed Inductors, Coils, Choke 8.2nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-082M
Order 'inductor .0082uh unshielded smd - 1008-082M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008-082M-ND.
Fixed Inductors, Coils, Choke 1.8nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-018M
Order 'inductor .0018uh unshielded smd - 1008-018M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008-018M-ND.
Fixed Inductors, Coils, Choke 2.2nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-022M
Order 'inductor .0022uh unshielded smd - 1008-022M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008-022M-ND.
Fixed Inductors, Coils, Choke 2.7nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-027M
Order 'inductor .0027uh unshielded smd - 1008-027M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008-027M-ND.
Fixed Inductors, Coils, Choke 3.3nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-033M
Order 'inductor .0033uh unshielded smd - 1008-033M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008-033M-ND.
Fixed Inductors, Coils, Choke 3.9nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-039M
Order 'inductor .0039uh unshielded smd - 1008-039M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008-039M-ND.
Fixed Inductors, Coils, Choke 4.7nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-047M
Order 'inductor .0047uh unshielded smd - 1008-047M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008-047M-ND.
Fixed Inductors, Coils, Choke 5.6nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-056M
Order 'inductor .0056uh unshielded smd - 1008-056M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008-056M-ND.
Fixed Inductors, Coils, Choke 6.8nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-068M
Order 'inductor .0068uh unshielded smd - 1008-068M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 1008-068M-ND.
Fixed Inductors, Coils, Choke 8.2nH 1.275A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Non-Magnetic Core HF1008-082M
Order 'inductor rf 8.2nh unshielded smd - HF1008-082M' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number HF1008-082M-ND.
Fixed Inductors, Coils, Choke 10nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Phenolic Core 1008-100K
Order 'coil .010uh unshielded smd - 1008-100K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08100CT-ND.
Fixed Inductors, Coils, Choke 10nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-100K
Order 'coil .010uh unshielded smd - 1008-100K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08100TR-ND.
Fixed Inductors, Coils, Choke 100nH 728mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Phenolic Core 1008-101K
Order 'coil .100uh unshielded smd - 1008-101K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08101CT-ND.
Fixed Inductors, Coils, Choke 100nH 728mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-101K
Order 'coil .100uh unshielded smd - 1008-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number DN08101TR-ND.
Fixed Inductors, Coils, Choke 1µH 685mA 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan, Inc. (VA) Ferrite Core 1008-102K
Order 'coil 1.0uh unshielded smd - 1008-102K' online from Digi-Key. Manufactured by API Delevan, Inc. (VA). Digi-Key part number DN08102CT-ND.
Options for Fixed Inductors, Coils, Choke 8.2nH 1.562A 0.105" L x 0.095" W x 0.085" H (2.66mm x 2.41mm x 2.16mm) API Delevan Inc Phenolic Core 1008-082M
Send this link via E-Mail
Help With This Screen
