CAP .01UF 100V 5% CER AXIAL - C440C103J1G5CA7200 - Capacitors
| Digi-Key Part Number | 399-1824-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | C440C103J1G5CA7200 | |||
| Description | CAP .01UF 100V 5% CER AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C440C103J1G5CA7200 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Axial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C440C103J1G5CA7200 C440C103J1G5CA7200 399 1824 1 ND 39918241ND 399-1824-1 |
C440C103J1G5CA7200 Specification Sheet
CAP .01UF 100V 5% CER AXIAL - C440C103J1G5CA7200 (399-1824-1-ND) - Capacitors
Related parts Capacitors :CAP .01UF 100V 5% CER AXIAL - C440C103J1G5CA7200
Order 'cap .01uf 100v 5% cer axial - C440C103J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1824-1-ND.
CAP .01UF 100V 5% CER AXIAL - C440C103J1G5CA7200
Order 'cap .01uf 100v 5% cer axial - C440C103J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1824-2-ND.
CAP .01UF 100V 5% CER AXIAL - C440C103J1G5TA7200
Order 'cap .01uf 100v 5% cer axial - C440C103J1G5TA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4519-1-ND.
CAP 10PF 100V 5% CER AXIAL - C410C100J1G5CA7200
Order 'cap 10pf 100v 5% cer axial - C410C100J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1806-1-ND.
CAP 15PF 100V 5% CER AXIAL - C410C150J1G5CA7200
Order 'cap 15pf 100v 5% cer axial - C410C150J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1807-1-ND.
CAP 22PF 100V 5% CER AXIAL - C410C220J1G5CA7200
Order 'cap 22pf 100v 5% cer axial - C410C220J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1808-1-ND.
CAP 33PF 100V 5% CER AXIAL - C410C330J1G5CA7200
Order 'cap 33pf 100v 5% cer axial - C410C330J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1809-1-ND.
CAP 47PF 100V 5% CER AXIAL - C410C470J1G5CA7200
Order 'cap 47pf 100v 5% cer axial - C410C470J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1810-1-ND.
CAP 68PF 100V 5% CER AXIAL - C410C680J1G5CA7200
Order 'cap 68pf 100v 5% cer axial - C410C680J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1811-1-ND.
CAP 100PF 100V 5% CER AXIAL - C410C101J1G5CA7200
Order 'cap 100pf 100v 5% cer axial - C410C101J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1812-1-ND.
CAP 150PF 100V 5% CER AXIAL - C410C151J1G5CA7200
Order 'cap 150pf 100v 5% cer axial - C410C151J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1813-1-ND.
CAP 220PF 100V 5% CER AXIAL - C410C221J1G5CA7200
Order 'cap 220pf 100v 5% cer axial - C410C221J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1814-1-ND.
CAP 330PF 100V 5% CER AXIAL - C410C331J1G5CA7200
Order 'cap 330pf 100v 5% cer axial - C410C331J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1815-1-ND.
CAP 470PF 100V 5% CER AXIAL - C410C471J1G5CA7200
Order 'cap 470pf 100v 5% cer axial - C410C471J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1816-1-ND.
CAP 680PF 100V 5% CER AXIAL - C410C681J1G5CA7200
Order 'cap 680pf 100v 5% cer axial - C410C681J1G5CA7200' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1817-1-ND.
Send this link via E-Mail
Help With This Screen
