INDUCTOR RIBBON-LEAD .068UH SMD - 100-680N
| Digi-Key Part Number | 100-680N-ND |
50 |
37.65000 |
Extended Price
1882.50 |
| Manufacturer Part Number | 100-680N | |||
| Description | INDUCTOR RIBBON-LEAD .068UH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 100-680N |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | Non-standard (SMD, SMT) |
| Inductance | 68.000 nH [Typ] |
| Inductance Tolerance | ±30% |
| Current | 324.000 mA [Max] |
| Resistance DC (RDC) | 150.000 mOhms [Max] |
| Core Material | Iron |
| Quality Factor | 40 @ 50.000 MHz |
| Self-Resonance Frequency (SRF) | 250.00 MHz [Min] |
| Height | 1.650 mm [Max] |
| Packaging | Bulk |
| Length | 2.540 mm [Typ] |
| Width | 2.540 mm [Typ] |
| Lead Length | 5.330 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
100 680N 100680N |
100-680N Specification Sheet
INDUCTOR RIBBON-LEAD .068UH SMD - 100-680N (100-680N-ND)
Related parts:INDUCTOR RIBBON-LEAD .068UH SMD - 100-680N
Order 'inductor ribbon-lead .068uh smd - 100-680N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-680N-ND.
INDUCTOR RIBBON-LEAD .100UH SMD - 100-101N
Order 'inductor ribbon-lead .100uh smd - 100-101N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-101N-ND.
INDUCTOR RIBBON-LEAD 1.0UH SMD - 100-102M
Order 'inductor ribbon-lead 1.0uh smd - 100-102M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-102M-ND.
INDUCTOR RIBBON-LEAD 10UH SMD - 100-103K
Order 'inductor ribbon-lead 10uh smd - 100-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-103K-ND.
INDUCTOR RIBBON-LEAD .12UH SMD - 100-121M
Order 'inductor ribbon-lead .12uh smd - 100-121M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-121M-ND.
INDUCTOR RIBBON-LEAD 1.2UH SMD - 100-122K
Order 'inductor ribbon-lead 1.2uh smd - 100-122K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-122K-ND.
INDUCTOR RIBBON-LEAD .015UH SMD - 100-150N
Order 'inductor ribbon-lead .015uh smd - 100-150N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-150N-ND.
INDUCTOR RIBBON-LEAD .15UH SMD - 100-151M
Order 'inductor ribbon-lead .15uh smd - 100-151M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-151M-ND.
INDUCTOR RIBBON-LEAD 1.5UH SMD - 100-152K
Order 'inductor ribbon-lead 1.5uh smd - 100-152K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-152K-ND.
INDUCTOR RIBBON-LEAD .18UH SMD - 100-181M
Order 'inductor ribbon-lead .18uh smd - 100-181M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-181M-ND.
INDUCTOR RIBBON-LEAD 1.8UH SMD - 100-182K
Order 'inductor ribbon-lead 1.8uh smd - 100-182K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-182K-ND.
INDUCTOR RIBBON-LEAD .022UH SMD - 100-220N
Order 'inductor ribbon-lead .022uh smd - 100-220N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-220N-ND.
INDUCTOR RIBBON-LEAD .22UH SMD - 100-221M
Order 'inductor ribbon-lead .22uh smd - 100-221M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-221M-ND.
INDUCTOR RIBBON-LEAD 2.2UH SMD - 100-222K
Order 'inductor ribbon-lead 2.2uh smd - 100-222K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-222K-ND.
INDUCTOR RIBBON-LEAD .27UH SMD - 100-271M
Order 'inductor ribbon-lead .27uh smd - 100-271M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-271M-ND.
Send this link via E-Mail
Help With This Screen