Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR RIBBON-LEAD .022UH SMD - 100-220N

Digi-Key Part Number 100-220N-ND
Price Break
50
Unit Price
37.65000
Extended Price
1882.50
Manufacturer Part Number100-220N
DescriptionINDUCTOR RIBBON-LEAD .022UH SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information100-220N
VendorAPI Delevan
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package NameNon-standard (SMD, SMT)
Inductance22.000 nH [Typ]
Inductance Tolerance±30%
Current418.000 mA [Max]
Resistance DC (RDC)90.000 mOhms [Max]
Core MaterialIron
Quality Factor40 @ 50.000 MHz
Self-Resonance Frequency (SRF)250.00 MHz [Min]
Height1.650 mm [Max]
PackagingBulk
Length2.540 mm [Typ]
Width2.540 mm [Typ]
Lead Length5.330 mm [Typ]
Operating Temperature-55 °C [Min]
Operating Temperature105 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 100 220N
100220N

100-220N Specification Sheet

Image of INDUCTOR RIBBON-LEAD .022UH SMD - 100-220N

INDUCTOR RIBBON-LEAD .022UH SMD - 100-220N (100-220N-ND)

Related parts:
INDUCTOR RIBBON-LEAD .022UH SMD - 100-220N
 Order 'inductor ribbon-lead .022uh smd - 100-220N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-220N-ND.
INDUCTOR RIBBON-LEAD .100UH SMD - 100-101N
 Order 'inductor ribbon-lead .100uh smd - 100-101N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-101N-ND.
INDUCTOR RIBBON-LEAD 1.0UH SMD - 100-102M
 Order 'inductor ribbon-lead 1.0uh smd - 100-102M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-102M-ND.
INDUCTOR RIBBON-LEAD 10UH SMD - 100-103K
 Order 'inductor ribbon-lead 10uh smd - 100-103K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-103K-ND.
INDUCTOR RIBBON-LEAD .12UH SMD - 100-121M
 Order 'inductor ribbon-lead .12uh smd - 100-121M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-121M-ND.
INDUCTOR RIBBON-LEAD 1.2UH SMD - 100-122K
 Order 'inductor ribbon-lead 1.2uh smd - 100-122K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-122K-ND.
INDUCTOR RIBBON-LEAD .015UH SMD - 100-150N
 Order 'inductor ribbon-lead .015uh smd - 100-150N' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-150N-ND.
INDUCTOR RIBBON-LEAD .15UH SMD - 100-151M
 Order 'inductor ribbon-lead .15uh smd - 100-151M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-151M-ND.
INDUCTOR RIBBON-LEAD 1.5UH SMD - 100-152K
 Order 'inductor ribbon-lead 1.5uh smd - 100-152K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-152K-ND.
INDUCTOR RIBBON-LEAD .18UH SMD - 100-181M
 Order 'inductor ribbon-lead .18uh smd - 100-181M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-181M-ND.
INDUCTOR RIBBON-LEAD 1.8UH SMD - 100-182K
 Order 'inductor ribbon-lead 1.8uh smd - 100-182K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-182K-ND.
INDUCTOR RIBBON-LEAD .22UH SMD - 100-221M
 Order 'inductor ribbon-lead .22uh smd - 100-221M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-221M-ND.
INDUCTOR RIBBON-LEAD 2.2UH SMD - 100-222K
 Order 'inductor ribbon-lead 2.2uh smd - 100-222K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-222K-ND.
INDUCTOR RIBBON-LEAD .27UH SMD - 100-271M
 Order 'inductor ribbon-lead .27uh smd - 100-271M' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-271M-ND.
INDUCTOR RIBBON-LEAD 2.7UH SMD - 100-272K
 Order 'inductor ribbon-lead 2.7uh smd - 100-272K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 100-272K-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR RIBBON-LEAD .015UH SMD - 100-150N Next: INDUCTOR RIBBON-LEAD .033UH SMD - 100-330N