Keywords:





COIL RF 39UH MOLDED SHIELDED - 0925-393K - Inductors, Coils, Chokes

Fixed Inductors, Coils, Choke 39µH 75mA Axial API Delevan Inc Iron Core 0925-393K

Digi-Key Part Number 0925-393K-ND
Price Break
1000
Unit Price
1.63800
Extended Price
1638.00
Manufacturer Part Number0925-393K
DescriptionCOIL RF 39UH MOLDED SHIELDED
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 39µH 75mA Axial API Delevan Inc Iron Core 0925-393K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fixed Inductors, Coils, Choke 39µH 75mA Axial API Delevan Inc Iron Core 0925-393K
Technical/Catalog Information0925-393K
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance39µH
Tolerance±10%
Package / CaseAxial
PackagingTape & Reel (TR)
TypeIron Core
Current 75mA
Mounting TypeThrough Hole
Q @ Freq42 @ 2.5MHz
Self Resonant Freq19MHz
DC Resistance (DCR)7.900 Ohm Max
ShieldingShielded
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-55°C ~ 105°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0925 393K
0925393K

0925-393K Specification Sheet

Image of COIL RF 39UH MOLDED SHIELDED - 0925-393K

COIL RF 39UH MOLDED SHIELDED - 0925-393K (0925-393K-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 39µH 75mA Axial API Delevan Inc Iron Core 0925-393K
COIL RF 39UH MOLDED SHIELDED - 0925-393K
 Order 'coil rf 39uh molded shielded - 0925-393K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-393K-ND.
COIL RF .39UH MOLDED SHIELDED - 0925-391K
 Order 'coil rf .39uh molded shielded - 0925-391K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-391K-ND.
COIL RF 3.9UH MOLDED SHIELDED - 0925-392K
 Order 'coil rf 3.9uh molded shielded - 0925-392K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-392K-ND.
COIL RF .10UH MOLDED SHIELDED - 0925-101K
 Order 'coil rf .10uh molded shielded - 0925-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-101K-ND.
COIL RF 1.0UH MOLDED SHIELDED - 0925-102K
 Order 'coil rf 1.0uh molded shielded - 0925-102K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-102K-ND.
COIL RF 10UH MOLDED SHIELDED - 0925-103K
 Order 'coil rf 10uh molded shielded - 0925-103K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-103K-ND.
COIL RF 100UH MOLDED SHIELDED - 0925-104K
 Order 'coil rf 100uh molded shielded - 0925-104K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-104K-ND.
COIL RF .12UH MOLDED SHIELDED - 0925-121K
 Order 'coil rf .12uh molded shielded - 0925-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-121K-ND.
COIL RF 1.2UH MOLDED SHIELDED - 0925-122K
 Order 'coil rf 1.2uh molded shielded - 0925-122K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-122K-ND.
COIL RF 12UH MOLDED SHIELDED - 0925-123K
 Order 'coil rf 12uh molded shielded - 0925-123K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-123K-ND.
COIL RF 120UH MOLDED SHIELDED - 0925-124K
 Order 'coil rf 120uh molded shielded - 0925-124K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-124K-ND.
COIL RF .15UH MOLDED SHIELDED - 0925-151K
 Order 'coil rf .15uh molded shielded - 0925-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-151K-ND.
COIL RF 1.5UH MOLDED SHIELDED - 0925-152K
 Order 'coil rf 1.5uh molded shielded - 0925-152K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-152K-ND.
COIL RF 15UH MOLDED SHIELDED - 0925-153K
 Order 'coil rf 15uh molded shielded - 0925-153K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-153K-ND.
COIL RF 150UH MOLDED SHIELDED - 0925-154K
 Order 'coil rf 150uh molded shielded - 0925-154K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0925-154K-ND.

Options for Fixed Inductors, Coils, Choke 39µH 75mA Axial API Delevan Inc Iron Core 0925-393K
Send this link via E-Mail
Help With This Screen

COIL RF 39UH MOLDED SHIELDED - 0925-393K
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: COIL RF 39mH MOLDED UNSHIELDED - 2534-62L Next: COIL RF 39UH MOLDED UNSHIELDED - 0819-62K
COIL RF 39UH MOLDED SHIELDED - 0925-393K