CAP 2200PF 100V 5% CER AXIAL - C420C222J1G5CA7200
| Digi-Key Part Number | 399-1820-2-ND |
5000 |
.14500 |
Extended Price
725.00 |
| Manufacturer Part Number | C420C222J1G5CA7200 | |||
| Description | CAP 2200PF 100V 5% CER AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C420C222J1G5CA7200 |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Capacitance | 2200.000 pF [Typ] |
| Capacitance Tolerance | ±5% |
| Voltage | 100.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Diameter | 2.5400 mm [Typ] |
| Packaging | Tape & Reel |
| Lead Length | 25.400 mm [Typ] |
| Length | 6.600 mm [Typ] |
| Thickness | 2.5400 mm [Max] |
| Manufacturer Size Code | 420 |
| Shape | Cylindrical |
| D | 2.540 mm [Typ] |
| L | 6.600 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C420C222J1G5CA7200 C420C222J1G5CA7200 399 1820 2 ND 39918202ND 399-1820-2 |
C420C222J1G5CA7200 Specification Sheet
CAP 2200PF 100V 5% CER AXIAL - C420C222J1G5CA7200 (399-1820-2-ND)
Related parts :CAP 2200PF 100V 5% CER AXIAL - C420C222J1G5CA7200
Order 'cap 2200pf 100v 5% cer axial - C420C222J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1820-1-ND.
CAP 2200PF 100V 5% CER AXIAL - C420C222J1G5CA7200
Order 'cap 2200pf 100v 5% cer axial - C420C222J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1820-2-ND.
CAP 2200PF 100V 5% CER AXIAL - C420C222J1G5TA7200
Order 'cap 2200pf 100v 5% cer axial - C420C222J1G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4495-1-ND.
CAP 2200PF 100V 5% CER AXIAL - C420C222J1G5TA7200
Order 'cap 2200pf 100v 5% cer axial - C420C222J1G5TA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4495-2-ND.
CAP 10PF 100V 5% CER AXIAL - C410C100J1G5CA7200
Order 'cap 10pf 100v 5% cer axial - C410C100J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1806-1-ND.
CAP 10PF 100V 5% CER AXIAL - C410C100J1G5CA7200
Order 'cap 10pf 100v 5% cer axial - C410C100J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1806-2-ND.
CAP 15PF 100V 5% CER AXIAL - C410C150J1G5CA7200
Order 'cap 15pf 100v 5% cer axial - C410C150J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1807-1-ND.
CAP 15PF 100V 5% CER AXIAL - C410C150J1G5CA7200
Order 'cap 15pf 100v 5% cer axial - C410C150J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1807-2-ND.
CAP 22PF 100V 5% CER AXIAL - C410C220J1G5CA7200
Order 'cap 22pf 100v 5% cer axial - C410C220J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1808-1-ND.
CAP 22PF 100V 5% CER AXIAL - C410C220J1G5CA7200
Order 'cap 22pf 100v 5% cer axial - C410C220J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1808-2-ND.
CAP 33PF 100V 5% CER AXIAL - C410C330J1G5CA7200
Order 'cap 33pf 100v 5% cer axial - C410C330J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1809-1-ND.
CAP 33PF 100V 5% CER AXIAL - C410C330J1G5CA7200
Order 'cap 33pf 100v 5% cer axial - C410C330J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1809-2-ND.
CAP 47PF 100V 5% CER AXIAL - C410C470J1G5CA7200
Order 'cap 47pf 100v 5% cer axial - C410C470J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1810-1-ND.
CAP 47PF 100V 5% CER AXIAL - C410C470J1G5CA7200
Order 'cap 47pf 100v 5% cer axial - C410C470J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1810-2-ND.
CAP 68PF 100V 5% CER AXIAL - C410C680J1G5CA7200
Order 'cap 68pf 100v 5% cer axial - C410C680J1G5CA7200' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1811-1-ND.
Send this link via E-Mail
Help With This Screen