COMMON MODE 2X45MH FOR ST VIPER - 08340 - Filters
- Common Mode Choke For Emi Filter - - JW Miller A Bourns Company 08340
| Digi-Key Part Number | 08340-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 08340 | |||
| Description | COMMON MODE 2X45MH FOR ST VIPER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for - Common Mode Choke For Emi Filter - - JW Miller A Bourns Company 08340
| Technical/Catalog Information | 08340 |
| Vendor | JW Miller A Bourns Company |
| Category | Filters |
| Inductance | - |
| Impedance | - |
| DC Resistance (DCR) | - |
| Current | - |
| Filter Type | - |
| Mounting Type | Through Hole |
| Package / Case | - |
| Packaging | Bulk |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
08340 08340 |
COMMON MODE 2X45MH FOR ST VIPER - 08340 (08340-ND) - Filters
Related parts - Common Mode Choke For Emi Filter - - JW Miller A Bourns Company 08340COMMON MODE 2X45MH FOR ST VIPER - 08340
Order 'common mode 2x45mh for st viper - 08340' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 08340-ND.
INDUCTOR COMMON MODE 100UH 15% - 3000-101
Order 'inductor common mode 100uh 15% - 3000-101' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-101-ND.
INDUCTOR COMMON MODE 1.0mH 15% - 3000-102
Order 'inductor common mode 1.0mh 15% - 3000-102' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-102-ND.
INDUCTOR COMMON MODE 10mH 15% - 3000-103
Order 'inductor common mode 10mh 15% - 3000-103' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-103-ND.
INDUCTOR COMMON MODE 120UH 15% - 3000-121
Order 'inductor common mode 120uh 15% - 3000-121' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-121-ND.
INDUCTOR COMMON MODE 1.2mH 15% - 3000-122
Order 'inductor common mode 1.2mh 15% - 3000-122' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-122-ND.
INDUCTOR COMMON MODE 150UH 15% - 3000-151
Order 'inductor common mode 150uh 15% - 3000-151' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-151-ND.
INDUCTOR COMMON MODE 1.5mH 15% - 3000-152
Order 'inductor common mode 1.5mh 15% - 3000-152' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-152-ND.
INDUCTOR COMMON MODE 180UH 15% - 3000-181
Order 'inductor common mode 180uh 15% - 3000-181' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-181-ND.
INDUCTOR COMMON MODE 1.8mH 15% - 3000-182
Order 'inductor common mode 1.8mh 15% - 3000-182' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-182-ND.
INDUCTOR COMMON MODE 220UH 15% - 3000-221
Order 'inductor common mode 220uh 15% - 3000-221' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-221-ND.
INDUCTOR COMMON MODE 2.2mH 15% - 3000-222
Order 'inductor common mode 2.2mh 15% - 3000-222' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-222-ND.
INDUCTOR COMMON MODE 270UH 15% - 3000-271
Order 'inductor common mode 270uh 15% - 3000-271' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-271-ND.
INDUCTOR COMMON MODE 2.7mH 15% - 3000-272
Order 'inductor common mode 2.7mh 15% - 3000-272' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-272-ND.
INDUCTOR COMMON MODE 330UH 15% - 3000-331
Order 'inductor common mode 330uh 15% - 3000-331' online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 3000-331-ND.
Options for - Common Mode Choke For Emi Filter - - JW Miller A Bourns Company 08340
Send this link via E-Mail
Help With This Screen
