BOX NEMA 4 ALUM 4.53X3.54X2.17" - AN-2804-B
| Digi-Key Part Number | 377-1435-ND |
1 10 100 200 300 |
24.90000 20.73100 18.64600 16.56135 15.57693 |
Extended Price
24.90 207.31 1864.60 3312.27 4673.08 |
| Manufacturer Part Number | AN-2804-B | |||
| Description | BOX NEMA 4 ALUM 4.53X3.54X2.17" | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AN-2804-B |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Aluminum Box with Cover |
| Color | Black |
| Special Features | Mounting Holes |
| Special Features | Seal, EPDM Gasket |
| Length | 115.062 mm [Typ] |
| Height | 55.118 mm [Typ] |
| Width | 89.916 mm [Typ] |
| Material Thickness | 3.300 mm [Nom] |
| Weight | 453.5920 g [Nom] |
| Shape | Rectangular |
| Standard | NEMA |
| Standard | UL |
| Fastening Type | Screw |
| H | 2.170 in [Typ] |
| L | 4.530 in [Typ] |
| Material | Aluminum, Die-Cast |
| Mounting Type | Panel Mount |
| Mounting Type | Wall Mount |
| Sealing | EPDM Gasket |
| W | 3.540 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AN 2804 B AN2804B 377 1435 ND 3771435ND 377-1435 |
AN-2804-B Specification Sheet
BOX NEMA 4 ALUM 4.53X3.54X2.17" - AN-2804-B (377-1435-ND)
Related parts:BOX NEMA 4 ALUM 4.53X3.54X2.17" - AN-2804
Order 'box nema 4 alum 4.53x3.54x2.17" - AN-2804' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1434-ND.
BOX NEMA 4 ALUM 4.53X3.54X2.17" - AN-2804-B
Order 'box nema 4 alum 4.53x3.54x2.17" - AN-2804-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1435-ND.
BOX NEMA 4 ALUM 3.54 X 1.42 NAT - AN-1300
Order 'box nema 4 alum 3.54 x 1.42 nat - AN-1300' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1099-ND.
BOX NEMA 4 ALUM 2.52 X 2.28 NAT - AN-1301
Order 'box nema 4 alum 2.52 x 2.28 nat - AN-1301' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1100-ND.
BOX NEMA 4 ALUM 4.53 X 2.56 NAT - AN-1302
Order 'box nema 4 alum 4.53 x 2.56 nat - AN-1302' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1101-ND.
BOX NEMA 4 ALUM 4.53 X 2.56 NAT - AN-1303
Order 'box nema 4 alum 4.53 x 2.56 nat - AN-1303' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1102-ND.
BOX NEMA 4 ALUM 4.53 X 3.54 NAT - AN-1304
Order 'box nema 4 alum 4.53 x 3.54 nat - AN-1304' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1103-ND.
BOX NEMA 4 ALUM 5.83 X 4.25 NAT - AN-1305
Order 'box nema 4 alum 5.83 x 4.25 nat - AN-1305' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1104-ND.
BOX NEMA 4 ALUM 6.73 X 4.76 NAT - AN-1306
Order 'box nema 4 alum 6.73 x 4.76 nat - AN-1306' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1105-ND.
BOX NEMA 4 ALUM 8.75 X 5.75 NAT - AN-1307
Order 'box nema 4 alum 8.75 x 5.75 nat - AN-1307' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1106-ND.
BOX NEMA 4 ALUM 4.53X2.56" GRY - AN-1302-G
Order 'box nema 4 alum 4.53x2.56" gry - AN-1302-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1190-ND.
BOX NEMA 4 ALUM 4.53X2.56" GRY - AN-1303-G
Order 'box nema 4 alum 4.53x2.56" gry - AN-1303-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1191-ND.
BOX NEMA 4 ALUM 4.53X3.54" GRY - AN-1304-G
Order 'box nema 4 alum 4.53x3.54" gry - AN-1304-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1192-ND.
BOX NEMA 4 ALUM 5.83X4.25" GRY - AN-1305-G
Order 'box nema 4 alum 5.83x4.25" gry - AN-1305-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1193-ND.
BOX NEMA 4 ALUM 6.73X4.76" GRY - AN-1306-G
Order 'box nema 4 alum 6.73x4.76" gry - AN-1306-G' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1194-ND.
Send this link via E-Mail
Help With This Screen