COIL RF .82UH MOLDED UNSHIELDED - 0819-22K - Inductors, Coils, Filters
| Digi-Key Part Number | 0819-22K-ND |
1000 |
.68600 |
Extended Price
686.00 |
| Manufacturer Part Number | 0819-22K | |||
| Description | COIL RF .82UH MOLDED UNSHIELDED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0819-22K |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Through Hole |
| Package Name | Axial |
| Inductance | 820.000 nH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 465.000 mA [Max] |
| Resistance DC (RDC) | 220.000 mOhms [Max] |
| Shielding | Unshielded |
| Core Material | Iron |
| Quality Factor | 40 @ 25.000 MHz |
| Self-Resonance Frequency (SRF) | 200.00 MHz [Min] |
| Packaging | Tape & Reel |
| Diameter | 1.9800 mm [Typ] |
| Length | 5.080 mm [Typ] |
| Lead Length | 38.100 mm [Typ] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 105 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0819 22K 081922K |
0819-22K Specification Sheet
COIL RF .82UH MOLDED UNSHIELDED - 0819-22K (0819-22K-ND) - Inductors, Coils, Filters
Related parts Inductors, Coils, Filters:COIL RF .82UH MOLDED UNSHIELDED - 0819-22K
Order 'coil rf .82uh molded unshielded - 0819-22K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-22K-ND.
COIL RF 8.2UH MOLDED UNSHIELDED - 0819-46K
Order 'coil rf 8.2uh molded unshielded - 0819-46K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-46K-ND.
COIL RF 82UH MOLDED UNSHIELDED - 0819-70K
Order 'coil rf 82uh molded unshielded - 0819-70K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-70K-ND.
COIL RF 8.2UH MOLDED UNSHIELDED - 2150-22K
Order 'coil rf 8.2uh molded unshielded - 2150-22K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 2150-22K-ND.
COIL RF .10UH MOLDED UNSHIELDED - 0819-00K
Order 'coil rf .10uh molded unshielded - 0819-00K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-00K-ND.
COIL RF .12UH MOLDED UNSHIELDED - 0819-02K
Order 'coil rf .12uh molded unshielded - 0819-02K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-02K-ND.
COIL RF .15UH MOLDED UNSHIELDED - 0819-04K
Order 'coil rf .15uh molded unshielded - 0819-04K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-04K-ND.
COIL RF .18UH MOLDED UNSHIELDED - 0819-06K
Order 'coil rf .18uh molded unshielded - 0819-06K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-06K-ND.
COIL RF .22UH MOLDED UNSHIELDED - 0819-08K
Order 'coil rf .22uh molded unshielded - 0819-08K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-08K-ND.
COIL RF .27UH MOLDED UNSHIELDED - 0819-10K
Order 'coil rf .27uh molded unshielded - 0819-10K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-10K-ND.
COIL RF .33UH MOLDED UNSHIELDED - 0819-12K
Order 'coil rf .33uh molded unshielded - 0819-12K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-12K-ND.
COIL RF .39UH MOLDED UNSHIELDED - 0819-14K
Order 'coil rf .39uh molded unshielded - 0819-14K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-14K-ND.
COIL RF .47UH MOLDED UNSHIELDED - 0819-16K
Order 'coil rf .47uh molded unshielded - 0819-16K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-16K-ND.
COIL RF .56UH MOLDED UNSHIELDED - 0819-18K
Order 'coil rf .56uh molded unshielded - 0819-18K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-18K-ND.
COIL RF .68UH MOLDED UNSHIELDED - 0819-20K
Order 'coil rf .68uh molded unshielded - 0819-20K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0819-20K-ND.
Send this link via E-Mail
Help With This Screen