Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

INDUCTOR RF WIREWOUND 620NH SMD - 0805-621J

Digi-Key Part Number 0805-621J-ND
Price Break
8000
Unit Price
.20000
Extended Price
1600.00
Manufacturer Part Number0805-621J
DescriptionINDUCTOR RF WIREWOUND 620NH SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information0805-621J
VendorAPI Delevan
CategoryInductors, Coils, Filters
Mounting TypeSurface (SMD, SMT)
Package Name0805 (2012)
Inductance620.000 nH [Typ]
Inductance Tolerance±5%
Current210.000 mA [Max]
Resistance DC (RDC)2.200 Ohms [Max]
Quality Factor23 @ 50.000 MHz
Self-Resonance Frequency (SRF)220.00 MHz [Min]
Height1.520 mm [Max]
PackagingTape & Reel
Length2.290 mm [Typ]
Width1.730 mm [Typ]
Operating Temperature-40 °C [Min]
Operating Temperature125 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0805 621J
0805621J

0805-621J Specification Sheet

Image of INDUCTOR RF WIREWOUND 620NH SMD - 0805-621J

INDUCTOR RF WIREWOUND 620NH SMD - 0805-621J (0805-621J-ND)

Related parts:
INDUCTOR RF WIREWOUND 620NH SMD - 0805-621J
 Order 'inductor rf wirewound 620nh smd - 0805-621J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-621J-ND.
INDUCTOR RF WIREWOUND 620NH SMD - 0805-621K
 Order 'inductor rf wirewound 620nh smd - 0805-621K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-621K-ND.
INDUCTOR RF WIREWOUND 100NH SMD - 0805-101J
 Order 'inductor rf wirewound 100nh smd - 0805-101J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-101J-ND.
INDUCTOR RF WIREWOUND 100NH SMD - 0805-101K
 Order 'inductor rf wirewound 100nh smd - 0805-101K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-101K-ND.
INDUCTOR RF WIREWOUND 10NH SMD - 0805-10NJ
 Order 'inductor rf wirewound 10nh smd - 0805-10NJ' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-10NJ-ND.
INDUCTOR RF WIREWOUND 10NH SMD - 0805-10NK
 Order 'inductor rf wirewound 10nh smd - 0805-10NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-10NK-ND.
INDUCTOR RF WIREWOUND 110NH SMD - 0805-111J
 Order 'inductor rf wirewound 110nh smd - 0805-111J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-111J-ND.
INDUCTOR RF WIREWOUND 110NH SMD - 0805-111K
 Order 'inductor rf wirewound 110nh smd - 0805-111K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-111K-ND.
INDUCTOR RF WIREWOUND 120NH SMD - 0805-121J
 Order 'inductor rf wirewound 120nh smd - 0805-121J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-121J-ND.
INDUCTOR RF WIREWOUND 120NH SMD - 0805-121K
 Order 'inductor rf wirewound 120nh smd - 0805-121K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-121K-ND.
INDUCTOR RF WIREWOUND 12NH SMD - 0805-12NJ
 Order 'inductor rf wirewound 12nh smd - 0805-12NJ' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-12NJ-ND.
INDUCTOR RF WIREWOUND 12NH SMD - 0805-12NK
 Order 'inductor rf wirewound 12nh smd - 0805-12NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-12NK-ND.
INDUCTOR RF WIREWOUND 150NH SMD - 0805-151J
 Order 'inductor rf wirewound 150nh smd - 0805-151J' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-151J-ND.
INDUCTOR RF WIREWOUND 150NH SMD - 0805-151K
 Order 'inductor rf wirewound 150nh smd - 0805-151K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-151K-ND.
INDUCTOR RF WIREWOUND 15NH SMD - 0805-15NJ
 Order 'inductor rf wirewound 15nh smd - 0805-15NJ' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-15NJ-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: INDUCTOR RF WIREWOUND 6.8NH SMD - 0805-6N8K Next: INDUCTOR RF WIREWOUND 620NH SMD - 0805-621K