INDUCTOR RF WIREWOUND 390NH SMD - 0805-391K - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 390nH 290mA 0.090" L x 0.068" W x 0.060" H (2.29mm x 1.73mm x 1.52mm) API Delevan Inc Ceramic 0805-391K
| Digi-Key Part Number | 0805-391K-ND |
8000 |
.20000 |
Extended Price
1600.00 |
| Manufacturer Part Number | 0805-391K | |||
| Description | INDUCTOR RF WIREWOUND 390NH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 390nH 290mA 0.090" L x 0.068" W x 0.060" H (2.29mm x 1.73mm x 1.52mm) API Delevan Inc Ceramic 0805-391K
| Technical/Catalog Information | 0805-391K |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 390nH |
| Tolerance | ±10% |
| Package / Case | 0.090" L x 0.068" W x 0.060" H (2.29mm x 1.73mm x 1.52mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Current | 290mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 33 @ 100MHz |
| Self Resonant Freq | 375MHz |
| DC Resistance (DCR) | 1.700 Ohm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0805 391K 0805391K |
0805-391K Specification Sheet
INDUCTOR RF WIREWOUND 390NH SMD - 0805-391K (0805-391K-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 390nH 290mA 0.090" L x 0.068" W x 0.060" H (2.29mm x 1.73mm x 1.52mm) API Delevan Inc Ceramic 0805-391KINDUCTOR RF WIREWOUND 390NH SMD - 0805-391K
Order 'inductor rf wirewound 390nh smd - 0805-391K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-391K-ND.
INDUCTOR RF WIREWOUND 390NH SMD - 0805-391J
Order 'inductor rf wirewound 390nh smd - 0805-391J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-391J-ND.
INDUCTOR RF WIREWOUND 100NH SMD - 0805-101J
Order 'inductor rf wirewound 100nh smd - 0805-101J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-101J-ND.
INDUCTOR RF WIREWOUND 100NH SMD - 0805-101K
Order 'inductor rf wirewound 100nh smd - 0805-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-101K-ND.
INDUCTOR RF WIREWOUND 10NH SMD - 0805-10NJ
Order 'inductor rf wirewound 10nh smd - 0805-10NJ' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-10NJ-ND.
INDUCTOR RF WIREWOUND 10NH SMD - 0805-10NK
Order 'inductor rf wirewound 10nh smd - 0805-10NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-10NK-ND.
INDUCTOR RF WIREWOUND 110NH SMD - 0805-111J
Order 'inductor rf wirewound 110nh smd - 0805-111J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-111J-ND.
INDUCTOR RF WIREWOUND 110NH SMD - 0805-111K
Order 'inductor rf wirewound 110nh smd - 0805-111K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-111K-ND.
INDUCTOR RF WIREWOUND 120NH SMD - 0805-121J
Order 'inductor rf wirewound 120nh smd - 0805-121J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-121J-ND.
INDUCTOR RF WIREWOUND 120NH SMD - 0805-121K
Order 'inductor rf wirewound 120nh smd - 0805-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-121K-ND.
INDUCTOR RF WIREWOUND 12NH SMD - 0805-12NJ
Order 'inductor rf wirewound 12nh smd - 0805-12NJ' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-12NJ-ND.
INDUCTOR RF WIREWOUND 12NH SMD - 0805-12NK
Order 'inductor rf wirewound 12nh smd - 0805-12NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-12NK-ND.
INDUCTOR RF WIREWOUND 150NH SMD - 0805-151J
Order 'inductor rf wirewound 150nh smd - 0805-151J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-151J-ND.
INDUCTOR RF WIREWOUND 150NH SMD - 0805-151K
Order 'inductor rf wirewound 150nh smd - 0805-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-151K-ND.
INDUCTOR RF WIREWOUND 15NH SMD - 0805-15NJ
Order 'inductor rf wirewound 15nh smd - 0805-15NJ' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-15NJ-ND.
Options for Fixed Inductors, Coils, Choke 390nH 290mA 0.090" L x 0.068" W x 0.060" H (2.29mm x 1.73mm x 1.52mm) API Delevan Inc Ceramic 0805-391K
Send this link via E-Mail
Help With This Screen
