Keywords:





INDUCTOR RF WIREWOUND 150NH SMD - 0603-151J - Inductors, Coils, Chokes

Digi-Key Part Number 0603-151J-ND
Price Break
8000
Unit Price
.23750
Extended Price
1900.00
Manufacturer Part Number0603-151J
DescriptionINDUCTOR RF WIREWOUND 150NH SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information0603-151J
VendorAPI Delevan Inc
CategoryInductors, Coils, Chokes
Inductance150nH
Tolerance±5%
Package / Case0.071" L x 0.045" W x 0.040" H (1.80mm x 1.14mm x 1.02mm)
PackagingTape & Reel (TR)
TypeCeramic
Current 280mA
Mounting TypeSurface Mount
Q @ Freq32 @ 100MHz
Self Resonant Freq1.3GHz
DC Resistance (DCR)950.0 mOhm Max
Shielding-
ApplicationsGeneral Purpose
Mfr Reel Diameter*
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Operating Temperature-40°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0603 151J
0603151J

0603-151J Specification Sheet

Image of INDUCTOR RF WIREWOUND 150NH SMD - 0603-151J

INDUCTOR RF WIREWOUND 150NH SMD - 0603-151J (0603-151J-ND) - Inductors, Coils, Chokes

Related parts Inductors, Coils, Chokes :
INDUCTOR RF WIREWOUND 150NH SMD - 0603-151J
 Order 'inductor rf wirewound 150nh smd - 0603-151J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-151J-ND.
INDUCTOR RF WIREWOUND 150NH SMD - 0603-151K
 Order 'inductor rf wirewound 150nh smd - 0603-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-151K-ND.
INDUCTOR RF WIREWOUND 150NH SMD - 0805-151J
 Order 'inductor rf wirewound 150nh smd - 0805-151J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-151J-ND.
INDUCTOR RF WIREWOUND 150NH SMD - 0805-151K
 Order 'inductor rf wirewound 150nh smd - 0805-151K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-151K-ND.
INDUCTOR RF WIREWOUND 100NH SMD - 0603-101J
 Order 'inductor rf wirewound 100nh smd - 0603-101J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-101J-ND.
INDUCTOR RF WIREWOUND 100NH SMD - 0603-101K
 Order 'inductor rf wirewound 100nh smd - 0603-101K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-101K-ND.
INDUCTOR RF WIREWOUND 10NH SMD - 0603-10NJ
 Order 'inductor rf wirewound 10nh smd - 0603-10NJ' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-10NJ-ND.
INDUCTOR RF WIREWOUND 10NH SMD - 0603-10NK
 Order 'inductor rf wirewound 10nh smd - 0603-10NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-10NK-ND.
INDUCTOR RF WIREWOUND 110NH SMD - 0603-111J
 Order 'inductor rf wirewound 110nh smd - 0603-111J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-111J-ND.
INDUCTOR RF WIREWOUND 110NH SMD - 0603-111K
 Order 'inductor rf wirewound 110nh smd - 0603-111K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-111K-ND.
INDUCTOR RF WIREWOUND 11NH SMD - 0603-11NJ
 Order 'inductor rf wirewound 11nh smd - 0603-11NJ' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-11NJ-ND.
INDUCTOR RF WIREWOUND 11NH SMD - 0603-11NK
 Order 'inductor rf wirewound 11nh smd - 0603-11NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-11NK-ND.
INDUCTOR RF WIREWOUND 120NH SMD - 0603-121J
 Order 'inductor rf wirewound 120nh smd - 0603-121J' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-121J-ND.
INDUCTOR RF WIREWOUND 120NH SMD - 0603-121K
 Order 'inductor rf wirewound 120nh smd - 0603-121K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-121K-ND.
INDUCTOR RF WIREWOUND 12NH SMD - 0603-12NJ
 Order 'inductor rf wirewound 12nh smd - 0603-12NJ' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-12NJ-ND.

Send this link via E-Mail
Help With This Screen

INDUCTOR RF WIREWOUND 150NH SMD - 0603-151J
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR RF WIREWOUND 12NH SMD - 0805-12NK Next: INDUCTOR RF WIREWOUND 150NH SMD - 0603-151K
INDUCTOR RF WIREWOUND 150NH SMD - 0603-151J