Fixed Inductors, Coils, Choke 10nH 700mA 0.071" L x 0.045" W x 0.040" H (1.80mm x 1.14mm x 1.02mm) API Delevan Inc Ceramic 0603-10NJ
INDUCTOR RF WIREWOUND 10NH SMD - 0603-10NJ - Inductors, Coils, Chokes
| Digi-Key Part Number | 0603-10NJ-ND |
8000 |
.23750 |
Extended Price
1900.00 |
| Manufacturer Part Number | 0603-10NJ | |||
| Description | INDUCTOR RF WIREWOUND 10NH SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fixed Inductors, Coils, Choke 10nH 700mA 0.071" L x 0.045" W x 0.040" H (1.80mm x 1.14mm x 1.02mm) API Delevan Inc Ceramic 0603-10NJ
| Technical/Catalog Information | 0603-10NJ |
| Vendor | API Delevan Inc |
| Category | Inductors, Coils, Chokes |
| Inductance | 10nH |
| Tolerance | ±5% |
| Package / Case | 0.071" L x 0.045" W x 0.040" H (1.80mm x 1.14mm x 1.02mm) |
| Packaging | Tape & Reel (TR) |
| Type | Ceramic |
| Current | 700mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 31 @ 250MHz |
| Self Resonant Freq | 4GHz |
| DC Resistance (DCR) | 130.0 mOhm Max |
| Shielding | - |
| Applications | General Purpose |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Operating Temperature | -40°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0603 10NJ 060310NJ |
0603-10NJ Specification Sheet
INDUCTOR RF WIREWOUND 10NH SMD - 0603-10NJ (0603-10NJ-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 10nH 700mA 0.071" L x 0.045" W x 0.040" H (1.80mm x 1.14mm x 1.02mm) API Delevan Inc Ceramic 0603-10NJFixed Inductors, Coils, Choke 10nH 700mA 0.071" L x 0.045" W x 0.040" H (1.80mm x 1.14mm x 1.02mm) API Delevan Inc Ceramic 0603-10NJ
Order 'inductor rf wirewound 10nh smd - 0603-10NJ' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-10NJ-ND.
Fixed Inductors, Coils, Choke 10nH 600mA 0.090" L x 0.068" W x 0.060" H (2.29mm x 1.73mm x 1.52mm) API Delevan Inc Ceramic 0805-10NJ
Order 'inductor rf wirewound 10nh smd - 0805-10NJ' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-10NJ-ND.
Fixed Inductors, Coils, Choke 10nH 480mA 0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm) API Delevan Inc Ceramic 0402-10NK
Order 'inductor rf wirewound 10nh smd - 0402-10NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-10NK-ND.
Fixed Inductors, Coils, Choke 10nH 700mA 0.071" L x 0.045" W x 0.040" H (1.80mm x 1.14mm x 1.02mm) API Delevan Inc Ceramic 0603-10NK
Order 'inductor rf wirewound 10nh smd - 0603-10NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0603-10NK-ND.
Fixed Inductors, Coils, Choke 10nH 600mA 0.090" L x 0.068" W x 0.060" H (2.29mm x 1.73mm x 1.52mm) API Delevan Inc Ceramic 0805-10NK
Order 'inductor rf wirewound 10nh smd - 0805-10NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0805-10NK-ND.
Fixed Inductors, Coils, Choke 1nH 1.36A 0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm) API Delevan Inc Ceramic 0402-1N0K
Order 'inductor rf wirewound 1.0nh smd - 0402-1N0K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-1N0K-ND.
Fixed Inductors, Coils, Choke 11nH 640mA 0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm) API Delevan Inc Ceramic 0402-11NK
Order 'inductor rf wirewound 11nh smd - 0402-11NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-11NK-ND.
Fixed Inductors, Coils, Choke 12nH 640mA 0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm) API Delevan Inc Ceramic 0402-12NK
Order 'inductor rf wirewound 12nh smd - 0402-12NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-12NK-ND.
Fixed Inductors, Coils, Choke 15nH 560mA 0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm) API Delevan Inc Ceramic 0402-15NK
Order 'inductor rf wirewound 15nh smd - 0402-15NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-15NK-ND.
Fixed Inductors, Coils, Choke 19nH 480mA 0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm) API Delevan Inc Ceramic 0402-19NK
Order 'inductor rf wirewound 19nh smd - 0402-19NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-19NK-ND.
Fixed Inductors, Coils, Choke 23nH 400mA 0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm) API Delevan Inc Ceramic 0402-23NK
Order 'inductor rf wirewound 23nh smd - 0402-23NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-23NK-ND.
Fixed Inductors, Coils, Choke 27nH 400mA 0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm) API Delevan Inc Ceramic 0402-27NK
Order 'inductor rf wirewound 27nh smd - 0402-27NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-27NK-ND.
Fixed Inductors, Coils, Choke 2nH 1.04A 0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm) API Delevan Inc Ceramic 0402-2N0K
Order 'inductor rf wirewound 2.0nh smd - 0402-2N0K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-2N0K-ND.
Fixed Inductors, Coils, Choke 2.2nH 960mA 0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm) API Delevan Inc Ceramic 0402-2N2K
Order 'inductor rf wirewound 2.2nh smd - 0402-2N2K' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-2N2K-ND.
Fixed Inductors, Coils, Choke 36nH 320mA 0.050" L x 0.030" W x 0.024" H (1.27mm x 0.76mm x 0.61mm) API Delevan Inc Ceramic 0402-36NK
Order 'inductor rf wirewound 36nh smd - 0402-36NK' online from Digi-Key. Manufactured by API Delevan Inc. Digi-Key part number 0402-36NK-ND.
Options for Fixed Inductors, Coils, Choke 10nH 700mA 0.071" L x 0.045" W x 0.040" H (1.80mm x 1.14mm x 1.02mm) API Delevan Inc Ceramic 0603-10NJ
Send this link via E-Mail
Help With This Screen
