INDUCTOR RF WIREWOUND 10NH SMD - 0402-10NK
| Digi-Key Part Number | 0402-10NK-ND |
8000 |
.30000 |
Extended Price
2400.00 |
| Manufacturer Part Number | 0402-10NK | |||
| Description | INDUCTOR RF WIREWOUND 10NH SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0402-10NK |
| Vendor | API Delevan |
| Category | Inductors, Coils, Filters |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0402 (1005) |
| Inductance | 10.000 nH [Typ] |
| Inductance Tolerance | ±10% |
| Current | 680.000 mA [Max] |
| Resistance DC (RDC) | 195.000 mOhms [Max] |
| Quality Factor | 21 @ 250.000 MHz |
| Self-Resonance Frequency (SRF) | 3.90 GHz [Min] |
| Height | 0.610 mm [Max] |
| Packaging | Tape & Reel |
| Length | 1.270 mm [Typ] |
| Width | 0.760 mm [Typ] |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0402 10NK 040210NK |
0402-10NK Specification Sheet
INDUCTOR RF WIREWOUND 10NH SMD - 0402-10NK (0402-10NK-ND)
Related parts:INDUCTOR RF WIREWOUND 10NH SMD - 0402-10NK
Order 'inductor rf wirewound 10nh smd - 0402-10NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-10NK-ND.
INDUCTOR RF WIREWOUND 1.0NH SMD - 0402-1N0K
Order 'inductor rf wirewound 1.0nh smd - 0402-1N0K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-1N0K-ND.
INDUCTOR RF WIREWOUND 10NH SMD - 0603-10NK
Order 'inductor rf wirewound 10nh smd - 0603-10NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0603-10NK-ND.
INDUCTOR RF WIREWOUND 10NH SMD - 0805-10NK
Order 'inductor rf wirewound 10nh smd - 0805-10NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0805-10NK-ND.
INDUCTOR RF WIREWOUND 11NH SMD - 0402-11NK
Order 'inductor rf wirewound 11nh smd - 0402-11NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-11NK-ND.
INDUCTOR RF WIREWOUND 12NH SMD - 0402-12NK
Order 'inductor rf wirewound 12nh smd - 0402-12NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-12NK-ND.
INDUCTOR RF WIREWOUND 15NH SMD - 0402-15NK
Order 'inductor rf wirewound 15nh smd - 0402-15NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-15NK-ND.
INDUCTOR RF WIREWOUND 19NH SMD - 0402-19NK
Order 'inductor rf wirewound 19nh smd - 0402-19NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-19NK-ND.
INDUCTOR RF WIREWOUND 23NH SMD - 0402-23NK
Order 'inductor rf wirewound 23nh smd - 0402-23NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-23NK-ND.
INDUCTOR RF WIREWOUND 27NH SMD - 0402-27NK
Order 'inductor rf wirewound 27nh smd - 0402-27NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-27NK-ND.
INDUCTOR RF WIREWOUND 2.0NH SMD - 0402-2N0K
Order 'inductor rf wirewound 2.0nh smd - 0402-2N0K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-2N0K-ND.
INDUCTOR RF WIREWOUND 2.2NH SMD - 0402-2N2K
Order 'inductor rf wirewound 2.2nh smd - 0402-2N2K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-2N2K-ND.
INDUCTOR RF WIREWOUND 36NH SMD - 0402-36NK
Order 'inductor rf wirewound 36nh smd - 0402-36NK' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-36NK-ND.
INDUCTOR RF WIREWOUND 3.3NH SMD - 0402-3N3K
Order 'inductor rf wirewound 3.3nh smd - 0402-3N3K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-3N3K-ND.
INDUCTOR RF WIREWOUND 3.6NH SMD - 0402-3N6K
Order 'inductor rf wirewound 3.6nh smd - 0402-3N6K' online from Digi-Key. Manufactured by API Delevan. Digi-Key part number 0402-3N6K-ND.
Send this link via E-Mail
Help With This Screen