Keywords:





RFID TRANSF 5V 1.3A FOR HAND RDR - RR-IDC-5VDC-H - RF and RFID

Texas Instruments Rfid Accessory RR-IDC-5VDC-H

Digi-Key Part Number RR-IDC-5VDC-H-ND
Price Break
8
Unit Price
49.50000
Extended Price
396.00
Manufacturer Part NumberRR-IDC-5VDC-H
DescriptionRFID TRANSF 5V 1.3A FOR HAND RDR
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Rfid Accessory RR-IDC-5VDC-H
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Rfid Accessory RR-IDC-5VDC-H
Technical/Catalog InformationRR-IDC-5VDC-H
VendorTexas Instruments
CategoryRF and RFID
Accessory TypePower Supply
For Use With/Related ProductsLong Range (LR) or Mid-Range (MR) Readers
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Other Names RR IDC 5VDC H
RRIDC5VDCH


Image of RFID TRANSF 5V 1.3A FOR HAND RDR - RR-IDC-5VDC-H

RFID TRANSF 5V 1.3A FOR HAND RDR - RR-IDC-5VDC-H (RR-IDC-5VDC-H-ND) - RF and RFID

Related parts Texas Instruments Rfid Accessory RR-IDC-5VDC-H
RFID TRANSF 5V 1.3A FOR HAND RDR - RR-IDC-5VDC-H
 Order 'rfid transf 5v 1.3a for hand rdr - RR-IDC-5VDC-H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDC-5VDC-H-ND.
RFID SUPPLY 24V 2.5A FOR LR RDR - RR-IDC-24VDC-LR
 Order 'rfid supply 24v 2.5a for lr rdr - RR-IDC-24VDC-LR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDC-24VDC-LR-ND.
RFID TRANSF INTERNTL 12V 580MA - RR-IDC-12VDC-I
 Order 'rfid transf interntl 12v 580ma - RR-IDC-12VDC-I' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDC-12VDC-I-ND.
RFID TRANSF 12V 580MA - RR-ID-NET-12VDC
 Order 'rfid transf 12v 580ma - RR-ID-NET-12VDC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-ID-NET-12VDC-ND.
RFID ANT TUN MOD TYPE-A 13.56MHZ - RR-IDISC-SAT-A-A
 Order 'rfid ant tun mod type-a 13.56mhz - RR-IDISC-SAT-A-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-SAT-A-A-ND.
RFID ANT TUN MOD TYPE-B 13.56MHZ - RR-IDISC-SAT-B-A
 Order 'rfid ant tun mod type-b 13.56mhz - RR-IDISC-SAT-B-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-SAT-B-A-ND.
REGULATOR 5V 13A CU CASE HRZ - PT6724A
 Order 'regulator 5v 13a cu case hrz - PT6724A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6724A-ND.
REGULATOR 5V 13A CU CASE HRZ SMD - PT6724C
 Order 'regulator 5v 13a cu case hrz smd - PT6724C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6724C-ND.
REGULATOR 5V 13A CU CASE VERT - PT6724N
 Order 'regulator 5v 13a cu case vert - PT6724N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6724N-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0YM TR
 Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1221-1-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0YM TR
 Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1221-2-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0BM
 Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0BM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4680-5.0BM-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0BM TR
 Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0BM TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC4680-5.0BM TR-ND.
IC REG BUCK 200KHZ 1A 5.0V 8SOIC - MIC4680-5.0YM
 Order 'ic reg buck 200khz 1a 5.0v 8soic - MIC4680-5.0YM' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-3379-5-ND.
IC REG BUCK 1A 5.0V 8SOIC - MIC4680-5.0YM TR
 Order 'ic reg buck 1a 5.0v 8soic - MIC4680-5.0YM TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1221-6-ND.

Options for Texas Instruments Rfid Accessory RR-IDC-5VDC-H
Send this link via E-Mail
Help With This Screen

RFID TRANSF 5V 1.3A FOR HAND RDR - RR-IDC-5VDC-H
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RFID TRANSF 12V 580MA - RR-ID-NET-12VDC Next: RFID TRANSF INTERNTL 12V 580MA - RR-IDC-12VDC-I
RFID TRANSF 5V 1.3A FOR HAND RDR - RR-IDC-5VDC-H