RFID SUPPLY 24V 2.5A FOR LR RDR - RR-IDC-24VDC-LR - RF and RFID
Texas Instruments Rfid Accessory RR-IDC-24VDC-LR
| Digi-Key Part Number | RR-IDC-24VDC-LR-ND |
2 |
330.00000 |
Extended Price
660.00 |
| Manufacturer Part Number | RR-IDC-24VDC-LR | |||
| Description | RFID SUPPLY 24V 2.5A FOR LR RDR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR-IDC-24VDC-LR |
| Vendor | Texas Instruments |
| Category | RF and RFID |
| Accessory Type | Power Supply |
| For Use With/Related Products | Long Range (LR) or Mid-Range (MR) Readers |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
RR IDC 24VDC LR RRIDC24VDCLR |
RFID SUPPLY 24V 2.5A FOR LR RDR - RR-IDC-24VDC-LR (RR-IDC-24VDC-LR-ND) - RF and RFID
Related parts Texas Instruments Rfid Accessory RR-IDC-24VDC-LRRFID SUPPLY 24V 2.5A FOR LR RDR - RR-IDC-24VDC-LR
Order 'rfid supply 24v 2.5a for lr rdr - RR-IDC-24VDC-LR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDC-24VDC-LR-ND.
RFID TRANSF 5V 1.3A FOR HAND RDR - RR-IDC-5VDC-H
Order 'rfid transf 5v 1.3a for hand rdr - RR-IDC-5VDC-H' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDC-5VDC-H-ND.
RFID TRANSF INTERNTL 12V 580MA - RR-IDC-12VDC-I
Order 'rfid transf interntl 12v 580ma - RR-IDC-12VDC-I' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDC-12VDC-I-ND.
RFID ANT TUN MOD TYPE-A 13.56MHZ - RR-IDISC-SAT-A-A
Order 'rfid ant tun mod type-a 13.56mhz - RR-IDISC-SAT-A-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-SAT-A-A-ND.
RFID ANT TUN MOD TYPE-B 13.56MHZ - RR-IDISC-SAT-B-A
Order 'rfid ant tun mod type-b 13.56mhz - RR-IDISC-SAT-B-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-SAT-B-A-ND.
CONV DC/DC +/-24V .25A HORZ - PT4314A
Order 'conv dc/dc +/-24v .25a horz - PT4314A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19984-ND.
CONV DC/DC +/-24V .25A SMD - PT4314C
Order 'conv dc/dc +/-24v .25a smd - PT4314C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19985-ND.
RFID RF TRANSFORMER FOR 13.56MHZ - RR-IDISC-ANT-T-A
Order 'rfid rf transformer for 13.56mhz - RR-IDISC-ANT-T-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1059-ND.
RFID TRANSF 12V 580MA - RR-ID-NET-12VDC
Order 'rfid transf 12v 580ma - RR-ID-NET-12VDC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-ID-NET-12VDC-ND.
RFID ANT 600X800MM 13.56MHZ - RR-IDISC-ANT8-6-A
Order 'rfid ant 600x800mm 13.56mhz - RR-IDISC-ANT8-6-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1057-ND.
RFID ANT TYPE-B 600X800 13.56MHZ - RR-IDISC-ANT8-6-B
Order 'rfid ant type-b 600x800 13.56mhz - RR-IDISC-ANT8-6-B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1058-ND.
RFID ANT 1400X700MM 13.56MHZ - RR-IDISC-ANT14-7A
Order 'rfid ant 1400x700mm 13.56mhz - RR-IDISC-ANT14-7A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-ANT14-7A-ND.
RFID ANT TYPEB 1400X700 13.56MHZ - RR-IDISC-ANT14-7B
Order 'rfid ant typeb 1400x700 13.56mhz - RR-IDISC-ANT14-7B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-ANT14-7B-ND.
RFID ANT TYPEC 1400X700 13.56MHZ - RR-IDISC-ANT14-7C
Order 'rfid ant typec 1400x700 13.56mhz - RR-IDISC-ANT14-7C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-ANT14-7C-ND.
RFID ANT TUNING CTRLR 13.56MHZ - RR-IDISC-SAT-C-A
Order 'rfid ant tuning ctrlr 13.56mhz - RR-IDISC-SAT-C-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-SAT-C-A-ND.
Options for Texas Instruments Rfid Accessory RR-IDC-24VDC-LR
Send this link via E-Mail
Help With This Screen
