ID ISC.MS.MR/PR-A MOUNTING SET - 1691.000.01 - RF and RFID
FEIG Electronic Rfid Accessory 1691.000.01
| Digi-Key Part Number | 629-1029-ND |
1 10 50 100 |
35.25000 31.05700 27.69940 25.18130 |
Extended Price
35.25 310.57 1384.97 2518.13 |
| Manufacturer Part Number | 1691.000.01 | |||
| Description | ID ISC.MS.MR/PR-A MOUNTING SET | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1691.000.01 |
| Vendor | FEIG Electronic |
| Category | RF and RFID |
| Accessory Type | Mounting Kit |
| For Use With/Related Products | Mid-Range (MR) or Proximity Range (PR) Readers |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1691 000 01 169100001 629 1029 ND 6291029ND 629-1029 |
ID ISC.MS.MR/PR-A MOUNTING SET - 1691.000.01 (629-1029-ND) - RF and RFID
Related parts FEIG Electronic Rfid Accessory 1691.000.01ID ISC.MS.MR/PR-A MOUNTING SET - 1691.000.01
Order 'id isc.ms.mr/pr-a mounting set - 1691.000.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1029-ND.
ID ISC.ANT40/30-A ANT 50 OHM - 1967.000.00
Order 'id isc.ant40/30-a ant 50 ohm - 1967.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1038-ND.
ID ISC.ANT100/100-A ANT 50 OHM - 1968.000.00
Order 'id isc.ant100/100-a ant 50 ohm - 1968.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1039-ND.
012 1MM FPC TOP HORZ - 1-487951-2
Order '012 1mm fpc top horz - 1-487951-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487951-2-ND.
014 1MM FPC TOP HORZ - 1-487951-4
Order '014 1mm fpc top horz - 1-487951-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487951-4-ND.
016 1MM FPC TOP HORZ - 1-487951-6
Order '016 1mm fpc top horz - 1-487951-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487951-6-ND.
014 1MM FPC BTM HORZ - 1-487952-4
Order '014 1mm fpc btm horz - 1-487952-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-487952-4-ND.
CONN FPC 14POS 1.00MM R/A SMD - 1-84952-4
Order 'conn fpc 14pos 1.00mm r/a smd - 1-84952-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100318TR-ND.
CONN FPC 12POS 1.00MM R/A SMD - 1-84953-2
Order 'conn fpc 12pos 1.00mm r/a smd - 1-84953-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100320TR-ND.
CONN FPC 14POS 1.00MM R/A SMD - 1-84953-4
Order 'conn fpc 14pos 1.00mm r/a smd - 1-84953-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A100321TR-ND.
CONN 1MM FPC 30POS R/A SMD - 3-487951-0
Order 'conn 1mm fpc 30pos r/a smd - 3-487951-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-487951-0-ND.
004 1MM FPC TOP HORZ - 487951-4
Order '004 1mm fpc top horz - 487951-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 487951-4-ND.
004 1MM FPC TOP HORZ - 84953-4
Order '004 1mm fpc top horz - 84953-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33834CT-ND.
004 1MM FPC TOP HORZ - 84953-4
Order '004 1mm fpc top horz - 84953-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33834TR-ND.
CONN FFC/FPC 0.5MM 30POS R/A SMD - FA5B030HP1
Order 'conn ffc/fpc 0.5mm 30pos r/a smd - FA5B030HP1' online from Digi-Key. Manufactured by JAE Electronics. Digi-Key part number 670-1821-ND.
Options for FEIG Electronic Rfid Accessory 1691.000.01
Send this link via E-Mail
Help With This Screen
