FEIG Electronic Rfid Accessory 1654.002.00
ID ISC.ANT.C2-A UHF ANT CABLE 2M - 1654.002.00 - RF and RFID
| Digi-Key Part Number | 629-1023-ND |
1 10 50 100 |
76.09000 67.03600 59.78860 54.35330 |
Extended Price
76.09 670.36 2989.43 5435.33 |
| Manufacturer Part Number | 1654.002.00 | |||
| Description | ID ISC.ANT.C2-A UHF ANT CABLE 2M | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1654.002.00 |
| Vendor | FEIG Electronic |
| Category | RF and RFID |
| Accessory Type | Antenna Cable |
| For Use With/Related Products | 629-1009-ND |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1654 002 00 165400200 629 1023 ND 6291023ND 629-1023 |
ID ISC.ANT.C2-A UHF ANT CABLE 2M - 1654.002.00 (629-1023-ND) - RF and RFID
Related parts FEIG Electronic Rfid Accessory 1654.002.00FEIG Electronic Rfid Accessory 1654.002.00
Order 'id isc.ant.c2-a uhf ant cable 2m - 1654.002.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1023-ND.
FEIG Electronic Rfid Accessory 1654.003.00
Order 'id isc.ant.c6-a uhf ant cable 6m - 1654.003.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1024-ND.
FEIG Electronic 13.56MHz Rfid Antenna 1451.008.00
Order 'id isc.ant800/600-da ant w/dat - 1451.008.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1008-ND.
FEIG Electronic 13.56MHz Rfid Antenna 1663.000.00
Order 'id isc.ant340/240 pad ant - 1663.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1025-ND.
FEIG Electronic 13.56MHz Rfid Antenna 1967.000.00
Order 'id isc.ant40/30-a ant 50 ohm - 1967.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1038-ND.
FEIG Electronic 13.56MHz Rfid Antenna 1968.000.00
Order 'id isc.ant100/100-a ant 50 ohm - 1968.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1039-ND.
FEIG Electronic Rfid Accessory 1269.005.01
Order 'id isc.dat-a dynmic ant tun bord - 1269.005.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1006-ND.
FEIG Electronic Rfid Accessory 1966.000.00
Order 'id isc.mat-a manual ant tun brd - 1966.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1037-ND.
FEIG Electronic Rfid Accessory 1654.000.00
Order 'id isc.ant.ec ext cable l-r ant - 1654.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1021-ND.
FEIG Electronic Rfid Accessory 2096.000.00
Order 'id isc.ant.c-a cable for lr ant - 2096.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1042-ND.
FEIG ELECTRONIC Antenna Ics, Modules, Accessory For Rf, Rfid 2147.001.00
Order 'id isc.ant1400/760-c gateantenna - 2147.001.00' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 2147.001.00-ND.
FEIG Electronic 865MHz ~ 960MHz Rfid Antenna 1451.009.02
Order 'id isc.ant.u250/250-fcc circ uhf - 1451.009.02' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1009-ND.
FEIG Electronic 865MHz ~ 928MHz Rfid Reader Module 2241.001.01
Order 'id isc.lrmu1000-a-eu uhf reader - 2241.001.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1044-ND.
FEIG Electronic 865MHz ~ 928MHz Rfid Reader Module 2241.002.12
Order 'id isc.lru1000-a0-fcc uhf reader - 2241.002.12' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1045-ND.
FEIG Electronic 865MHz ~ 928MHz Rfid Reader Module 2241.002.11
Order 'id isc.lru1000-a-fcc uhf reader - 2241.002.11' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1046-ND.
Options for FEIG Electronic Rfid Accessory 1654.002.00
Send this link via E-Mail
Help With This Screen
