CABLE RS232/485 W/POWER JACK - RR-IDCAB-RS-A - RF and RFID
| Digi-Key Part Number | 481-1055-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RR-IDCAB-RS-A | |||
| Description | CABLE RS232/485 W/POWER JACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RR-IDCAB-RS-A |
| Vendor | Texas Instruments |
| Category | RF and RFID |
| Accessory Type | RS232/RS485 Cable |
| For Use With/Related Products | Long Range (LR) or Mid-Range (MR) Readers |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RR IDCAB RS A RRIDCABRSA 481 1055 ND 4811055ND 481-1055 |
CABLE RS232/485 W/POWER JACK - RR-IDCAB-RS-A (481-1055-ND) - RF and RFID
Related parts RF and RFID :CABLE RS232/485 W/POWER JACK - RR-IDCAB-RS-A
Order 'cable rs232/485 w/power jack - RR-IDCAB-RS-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1055-ND.
CABLE USB TYPE A-B WHITE - RR-IDCAB-USB-A
Order 'cable usb type a-b white - RR-IDCAB-USB-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDCAB-USB-A-ND.
KIT REF DESIGN BRUSHLSS DC MOTOR - RDK-BLDC
Order 'kit ref design brushlss dc motor - RDK-BLDC' online from Digi-Key. Manufactured by Luminary Micro Division of Texas Instruments. Digi-Key part number 726-1128-ND.
CONN 6-6 MODULAR JACK W/POWER - TM5RT1-66PWJ(50)
Order 'conn 6-6 modular jack w/power - TM5RT1-66PWJ(50)' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H11314-ND.
RFID 2000 RDR 134.2K 232/422/485 - RI-STU-251B-01
Order 'rfid 2000 rdr 134.2k 232/422/485 - RI-STU-251B-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1028-ND.
RFID HAND HELD RDR RS232 13.56M - RR-IDISC-HH100-A
Order 'rfid hand held rdr rs232 13.56m - RR-IDISC-HH100-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-HH100-A-ND.
RFID M-RANGE RDR RS232 13.56MHZ - RR-IDISC-MR100-A
Order 'rfid m-range rdr rs232 13.56mhz - RR-IDISC-MR100-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-MR100-A-ND.
RFID PROX RDR RS232 13.56MHZ - RR-IDISC-PR100-A
Order 'rfid prox rdr rs232 13.56mhz - RR-IDISC-PR100-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-PR100-A-ND.
RFID 2000 RDR 134.2K 232/422/485 - RI-STU-251B-30
Order 'rfid 2000 rdr 134.2k 232/422/485 - RI-STU-251B-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1127-ND.
CABLE RCA DBL PHONO PLUG/JACK - AK3030-2-R
Order 'cable rca dbl phono plug/jack - AK3030-2-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1410-ND.
CABLE MMCX R/A-SMA JACK RG178 6" - 415-0072-006
Order 'cable mmcx r/a-sma jack rg178 6" - 415-0072-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J754-ND.
CABLE MMCX R/A-SMA JACK RG316 6" - 415-0073-006
Order 'cable mmcx r/a-sma jack rg316 6" - 415-0073-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J759-ND.
CABLE SMA R/A-SMA JACK RG-316 6" - 415-0074-006
Order 'cable sma r/a-sma jack rg-316 6" - 415-0074-006' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J764-ND.
CABLE SMA R/A-SMA JACK RG316 12" - 415-0074-012
Order 'cable sma r/a-sma jack rg316 12" - 415-0074-012' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J765-ND.
CABLE SMA R/A-SMA JACK RG316 24" - 415-0074-024
Order 'cable sma r/a-sma jack rg316 24" - 415-0074-024' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J766-ND.
Send this link via E-Mail
Help With This Screen
