RFID ANTENNA TUNING INDICATOR - RI-ACC-ATI2-00
Texas Instruments Rfid Accessory RI-ACC-ATI2-00
| Digi-Key Part Number | 481-1025-ND |
1 25 100 250 500 1000 2500 |
141.10000 123.25000 114.75000 110.50000 108.37500 104.12500 102.00000 |
Extended Price
141.10 3081.25 11475.00 27625.00 54187.50 104125.00 255000.00 |
| Manufacturer Part Number | RI-ACC-ATI2-00 | |||
| Description | RFID ANTENNA TUNING INDICATOR | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RI-ACC-ATI2-00 |
| Vendor | Texas Instruments |
| Category | RF and RFID |
| Accessory Type | Antenna Tuning Indicator |
| For Use With/Related Products | Series 2000 LF Standard and High Performance RFMs |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
RI ACC ATI2 00 RIACCATI200 481 1025 ND 4811025ND 481-1025 |
RI-ACC-ATI2-00 Specification Sheet
RFID ANTENNA TUNING INDICATOR - RI-ACC-ATI2-00 (481-1025-ND)
Related parts Texas Instruments Rfid Accessory RI-ACC-ATI2-00RFID ANTENNA TUNING INDICATOR - RI-ACC-ATI2-00
Order 'rfid antenna tuning indicator - RI-ACC-ATI2-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1025-ND.
RFID 2000 ANT TUNING-MOD 134.2K - RI-ACC-008B-00
Order 'rfid 2000 ant tuning-mod 134.2k - RI-ACC-008B-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1034-ND.
SHOCK ABSORB ACC FOR GLASS RFID - RI-ACC-SHT3-00
Order 'shock absorb acc for glass rfid - RI-ACC-SHT3-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1024-ND.
HOUSING TRANSPONDR FOR 32MM RFID - RI-ACC-T006-00
Order 'housing transpondr for 32mm rfid - RI-ACC-T006-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23431-ND.
RFID 2000 ANT TUNING BD 134.2K - RI-ACC-008B-30
Order 'rfid 2000 ant tuning bd 134.2k - RI-ACC-008B-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23404-ND.
RFID STICK ANT W/1M CABLE 134.2K - RI-ANT-S01C-00
Order 'rfid stick ant w/1m cable 134.2k - RI-ANT-S01C-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1040-ND.
RFID STICK ANT W/3M CABLE 134.2K - RI-ANT-S02C-00
Order 'rfid stick ant w/3m cable 134.2k - RI-ANT-S02C-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1041-ND.
RFID STICK ANT MINI RFM 134.2K - RI-ANT-P02A-00
Order 'rfid stick ant mini rfm 134.2k - RI-ANT-P02A-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1042-ND.
RFID 6000 300MM GATE ANT 13.56M - RI-ANT-T01A-00
Order 'rfid 6000 300mm gate ant 13.56m - RI-ANT-T01A-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1051-ND.
RFID GATE ANTENNA SMALL 134.2KHZ - RI-ANT-G02E-30
Order 'rfid gate antenna small 134.2khz - RI-ANT-G02E-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1043-ND.
RFID GATE ANTENNA LARGE 134.2KHZ - RI-ANT-G04E
Order 'rfid gate antenna large 134.2khz - RI-ANT-G04E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1045-ND.
RFID GATE ANTENNA LARGE 134.2KHZ - RI-ANT-G04E-30
Order 'rfid gate antenna large 134.2khz - RI-ANT-G04E-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1118-ND.
RFID TRANSPNDR VICINITY 13.56MHZ - RI-TH1-CB2A-00
Order 'rfid transpndr vicinity 13.56mhz - RI-TH1-CB2A-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1068-ND.
RFID TRANSPNDR VICINITY 13.56MHZ - RI-TH1-CB3A-00
Order 'rfid transpndr vicinity 13.56mhz - RI-TH1-CB3A-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1069-ND.
RFID TRANSPNDR VICINITY 13.56MHZ - RI-TH1-CB1A-00
Order 'rfid transpndr vicinity 13.56mhz - RI-TH1-CB1A-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1072-ND.
Options for Texas Instruments Rfid Accessory RI-ACC-ATI2-00
Send this link via E-Mail
Help With This Screen
