IC TRANSPONDER HITAG 2 STICK PKG - PCF7936ASM
| Digi-Key Part Number | 568-1195-5-ND |
1 25 100 250 500 1000 5000 |
3.67000 2.93680 2.28420 2.17004 2.12108 2.08029 2.03950 |
Extended Price
3.67 73.42 228.42 542.51 1060.54 2080.29 10197.50 |
| Manufacturer Part Number | PCF7936ASM | |||
| Description | IC TRANSPONDER HITAG 2 STICK PKG | |||
| Quantity Available | 3097 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | PCF7936ASM |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | Read / Write |
| Package / Case | 12mm x 6mm x 3mm |
| Series | HITAGĀ® 2 |
| Frequency | 125kHz |
| Features | 128-bit Secure Data Encryption |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PCF7936ASM PCF7936ASM 568 1195 5 ND 56811955ND 568-1195-5 |
PCF7936ASM Specification Sheet
IC TRANSPONDER HITAG 2 STICK PKG - PCF7936ASM (568-1195-5-ND)
Related parts:IC TRANSPONDER HITAG 2 STICK PKG - PCF7936ASM
Order 'ic transponder hitag 2 stick pkg - PCF7936ASM' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1195-5-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC TEMP TRANSDUCER 2-TERM 2-CQFP - AD590JF
Order 'ic temp transducer 2-term 2-cqfp - AD590JF' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590JF-ND.
IC TEMP TRANSDUCER 2-TERM 2-CQFP - AD590KF
Order 'ic temp transducer 2-term 2-cqfp - AD590KF' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590KF-ND.
IC TEMP TRANSDUCER 2-TERM TO-52 - AD590MH
Order 'ic temp transducer 2-term to-52 - AD590MH' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD590MH-ND.
IC CTRLR NV W/BATT MON 3V 8-SOIC - DS1314S-2+
Order 'ic ctrlr nv w/batt mon 3v 8-soic - DS1314S-2+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1314S-2+-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC R-R OP AMP DUAL HS 8-SOIC - TLV2372IDR
Order 'ic r-r op amp dual hs 8-soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 12-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 12-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 12-SIP - AD215BY
Order 'ic isol amp 120khz 12-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC INSTR AMP R-R 8SOIC - AD627ARZ
Order 'ic instr amp r-r 8soic - AD627ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-ND.
IC PREC OPAMP QUAD BIFET 14-CDIP - AD713BQ
Order 'ic prec opamp quad bifet 14-cdip - AD713BQ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD713BQ-ND.
IC OPAMP QUAD R-R I/O LP 14SOIC - AD8040ARZ-REEL
Order 'ic opamp quad r-r i/o lp 14soic - AD8040ARZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8040ARZ-REEL-ND.
Send this link via E-Mail
Help With This Screen