CAP 82000PF 100V CERAM X7R 1206 - C1206C823K1RACTU - Capacitors
| Digi-Key Part Number | 399-1804-2-ND |
4000 12000 24000 48000 |
.10300 .08000 .07600 .07200 |
Extended Price
412.00 960.00 1824.00 3456.00 |
| Manufacturer Part Number | C1206C823K1RACTU | |||
| Description | CAP 82000PF 100V CERAM X7R 1206 | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1206C823K1RACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 0.082µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1206C823K1RACTU C1206C823K1RACTU 399 1804 2 ND 39918042ND 399-1804-2 |
C1206C823K1RACTU Specification Sheet
CAP 82000PF 100V CERAM X7R 1206 - C1206C823K1RACTU (399-1804-2-ND) - Capacitors
Related parts Capacitors :CAP 82000PF 100V CERAM X7R 1206 - C1206C823K1RACTU
Order 'cap 82000pf 100v ceram x7r 1206 - C1206C823K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1804-1-ND.
CAP 82000PF 100V CERAM X7R 1206 - C1206C823K1RACTU
Order 'cap 82000pf 100v ceram x7r 1206 - C1206C823K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1804-2-ND.
CAP 82000PF 100V CERAM X7R 1206 - C1206C823K1RACTU
Order 'cap 82000pf 100v ceram x7r 1206 - C1206C823K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1804-6-ND.
CAP 1000PF 100V CERAMIC X7R 1206 - C1206C102K1RACTU
Order 'cap 1000pf 100v ceramic x7r 1206 - C1206C102K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1222-1-ND.
CAP 1000PF 100V CERAMIC X7R 1206 - C1206C102K1RACTU
Order 'cap 1000pf 100v ceramic x7r 1206 - C1206C102K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1222-2-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103M1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103M1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1235-1-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103M1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103M1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1235-2-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1236-1-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103K1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1236-2-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103J1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103J1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1238-1-ND.
CAP 10000PF 100V CERAM X7R 1206 - C1206C103J1RACTU
Order 'cap 10000pf 100v ceram x7r 1206 - C1206C103J1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1238-2-ND.
CAP 56000PF 100V CERAM X7R 1206 - C1206C563K1RACTU
Order 'cap 56000pf 100v ceram x7r 1206 - C1206C563K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1802-1-ND.
CAP 56000PF 100V CERAM X7R 1206 - C1206C563K1RACTU
Order 'cap 56000pf 100v ceram x7r 1206 - C1206C563K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1802-2-ND.
CAP 68000PF 100V CERAM X7R 1206 - C1206C683K1RACTU
Order 'cap 68000pf 100v ceram x7r 1206 - C1206C683K1RACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1803-1-ND.
CAP 68000PF 100V CERAM X7R 1206 - C1206C683K1RACTU
Order 'cap 68000pf 100v ceram x7r 1206 - C1206C683K1RACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1803-2-ND.
Send this link via E-Mail
Help With This Screen