RFID 30MM DISK TRANSP R/W 80BIT - RI-TRP-W9QL-20
| Digi-Key Part Number | 481-1012-ND |
1 25 100 250 500 1000 2500 5000 |
8.32000 7.39200 5.85200 4.92800 4.31200 4.09640 3.92700 3.85000 |
Extended Price
8.32 184.80 585.20 1232.00 2156.00 4096.40 9817.50 19250.00 |
| Manufacturer Part Number | RI-TRP-W9QL-20 | |||
| Description | RFID 30MM DISK TRANSP R/W 80BIT | |||
| Quantity Available | 293 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | RI-TRP-W9QL-20 |
| Vendor | Texas Instruments |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | Read / Write |
| Package / Case | 29.4mm Dia x 8.4mm |
| Series | 30mm Disk |
| Frequency | 134.2kHz |
| Features | ISO11785, 80-bits |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
RI TRP W9QL 20 RITRPW9QL20 481 1012 ND 4811012ND 481-1012 |
RI-TRP-W9QL-20 Specification Sheet
RFID 30MM DISK TRANSP R/W 80BIT - RI-TRP-W9QL-20 (481-1012-ND)
Related parts:RFID 30MM DISK TRANSP R/W 80BIT - RI-TRP-W9QL-20
Order 'rfid 30mm disk transp r/w 80bit - RI-TRP-W9QL-20' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1012-ND.
RFID 30MM DISK TRANSP R/W 80BIT - RI-TRP-W9QL-30
Order 'rfid 30mm disk transp r/w 80bit - RI-TRP-W9QL-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1136-ND.
RFID 30MM DISK TRANSP R/O 64BIT - RI-TRP-R9QL-20
Order 'rfid 30mm disk transp r/o 64bit - RI-TRP-R9QL-20' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1011-ND.
RFID 30MM DISK TRANSP R/O 64BIT - RI-TRP-R9QL-30
Order 'rfid 30mm disk transp r/o 64bit - RI-TRP-R9QL-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1131-ND.
RFID 85MM DISK TRANSP R/W 80BIT - RI-TRP-W9UR-30
Order 'rfid 85mm disk transp r/w 80bit - RI-TRP-W9UR-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1138-ND.
RFID 85MM DISK TRANSP R/W 80BIT - RI-TRP-W9UR
Order 'rfid 85mm disk transp r/w 80bit - RI-TRP-W9UR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1014-ND.
RFID 120MM CYL TRANSP R/W 80BIT - RI-TRP-W9TD-30
Order 'rfid 120mm cyl transp r/w 80bit - RI-TRP-W9TD-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1137-ND.
RFID 32MM GLASS TRANSP R/W 80BIT - RI-TRP-WE2B-30
Order 'rfid 32mm glass transp r/w 80bit - RI-TRP-WE2B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1140-ND.
RFID 32MM GLASS TRANSP R/O 64B - RI-TRP-RR2B-20
Order 'rfid 32mm glass transp r/o 64b - RI-TRP-RR2B-20' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1001-ND.
RFID 23MM GLASS TRANSP R/O 64B - RI-TRP-RRHP-20
Order 'rfid 23mm glass transp r/o 64b - RI-TRP-RRHP-20' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1007-ND.
RFID 23MM GLASS TRANSP R/W 80B - RI-TRP-WRHP-20
Order 'rfid 23mm glass transp r/w 80b - RI-TRP-WRHP-20' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1008-ND.
RFID 85MM DISK TRANSP R/O 64BIT - RI-TRP-R9UR
Order 'rfid 85mm disk transp r/o 64bit - RI-TRP-R9UR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1013-ND.
RFID 120MM CYL TRANSP R/W 80BIT - RI-TRP-W9TD-13
Order 'rfid 120mm cyl transp r/w 80bit - RI-TRP-W9TD-13' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1018-ND.
RFID 23MM GLASS TRANSP R/W 80BIT - RI-TRP-WR3P-30
Order 'rfid 23mm glass transp r/w 80bit - RI-TRP-WR3P-30' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 481-1110-1-ND.
RFID 23MM GLASS TRANSP R/W 80BIT - RI-TRP-WR3P-30
Order 'rfid 23mm glass transp r/w 80bit - RI-TRP-WR3P-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1110-2-ND.
Send this link via E-Mail
Help With This Screen