CAP 22UF 10V CERAMIC Y5V 1210 - C1210C226Z8VACTU - Capacitors
| Digi-Key Part Number | 399-1301-2-ND |
1500 6000 10500 24000 |
.14000 .10900 .10400 .09800 |
Extended Price
210.00 654.00 1092.00 2352.00 |
| Manufacturer Part Number | C1210C226Z8VACTU | |||
| Description | CAP 22UF 10V CERAMIC Y5V 1210 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C226Z8VACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 10V |
| Tolerance | -20%, +80% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C226Z8VACTU C1210C226Z8VACTU 399 1301 2 ND 39913012ND 399-1301-2 |
C1210C226Z8VACTU Specification Sheet
CAP 22UF 10V CERAMIC Y5V 1210 - C1210C226Z8VACTU (399-1301-2-ND) - Capacitors
Related partsCAP 22UF 10V CERAMIC Y5V 1210 - C1210C226Z8VACTU
Order 'cap 22uf 10v ceramic y5v 1210 - C1210C226Z8VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1301-1-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - C1210C226Z8VACTU
Order 'cap 22uf 10v ceramic y5v 1210 - C1210C226Z8VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1301-2-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - C1210C226Z8VACTU
Order 'cap 22uf 10v ceramic y5v 1210 - C1210C226Z8VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1301-6-ND.
CAP 15UF 10V CERAMIC Y5V 1210 - C1210C156Z8VACTU
Order 'cap 15uf 10v ceramic y5v 1210 - C1210C156Z8VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1300-1-ND.
CAP 15UF 10V CERAMIC Y5V 1210 - C1210C156Z8VACTU
Order 'cap 15uf 10v ceramic y5v 1210 - C1210C156Z8VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1300-2-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - ECJ-4YF1A226Z
Order 'cap 22uf 10v ceramic y5v 1210 - ECJ-4YF1A226Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2172CT-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - ECJ-4YF1A226Z
Order 'cap 22uf 10v ceramic y5v 1210 - ECJ-4YF1A226Z' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2172TR-ND.
CAP 15UF 10V CERAMIC Y5V 1210 - C1210C156Z8VACTU
Order 'cap 15uf 10v ceramic y5v 1210 - C1210C156Z8VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1300-6-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - ECJ-4YF1A226Z
Order 'cap 22uf 10v ceramic y5v 1210 - ECJ-4YF1A226Z' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2172DKR-ND.
CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
Order 'cap 4.7uf 16v ceramic y5v 1210 - C1210C475Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1270-1-ND.
CAP 4.7UF 16V CERAMIC Y5V 1210 - C1210C475Z4VACTU
Order 'cap 4.7uf 16v ceramic y5v 1210 - C1210C475Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1270-2-ND.
CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU
Order 'cap 6.8uf 16v ceramic y5v 1210 - C1210C685Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1271-1-ND.
CAP 6.8UF 16V CERAMIC Y5V 1210 - C1210C685Z4VACTU
Order 'cap 6.8uf 16v ceramic y5v 1210 - C1210C685Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1271-2-ND.
CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
Order 'cap 10uf 16v ceramic y5v 1210 - C1210C106Z4VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1272-1-ND.
CAP 10UF 16V CERAMIC Y5V 1210 - C1210C106Z4VACTU
Order 'cap 10uf 16v ceramic y5v 1210 - C1210C106Z4VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1272-2-ND.
Options for
Send this link via E-Mail
Help With This Screen
