CAP 22UF 10V CERAMIC Y5V 1210 - C1210C226Z8VACTU
| Digi-Key Part Number | 399-1301-1-ND |
10 100 500 1000 |
1.98000 1.17000 .67500 .46800 |
Extended Price
19.80 117.00 337.50 468.00 |
| Manufacturer Part Number | C1210C226Z8VACTU | |||
| Description | CAP 22UF 10V CERAMIC Y5V 1210 | |||
| Quantity Available | 390 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C1210C226Z8VACTU |
| Vendor | Kemet |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 1210 (3225) |
| Capacitance | 22.000 µF [Typ] |
| Capacitance Tolerance | -20% / +80% |
| Voltage | 10.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | Y5V (F) |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Height | 2.100 mm [Max] |
| Length | 3.200 mm [Typ] |
| Width | 2.500 mm [Typ] |
| Shape | Rectangular |
| B | 0.500 mm [Typ] |
| L | 3.200 mm [Typ] |
| T | 2.700 mm [Max] |
| T | 2.100 mm [Typ] |
| W | 2.500 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C1210C226Z8VACTU C1210C226Z8VACTU 399 1301 1 ND 39913011ND 399-1301-1 |
C1210C226Z8VACTU Specification Sheet
CAP 22UF 10V CERAMIC Y5V 1210 - C1210C226Z8VACTU (399-1301-1-ND)
Related parts:CAP 22UF 10V CERAMIC Y5V 1210 - C1210C226Z8VACTU
Order 'cap 22uf 10v ceramic y5v 1210 - C1210C226Z8VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1301-1-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - C1210C226Z8VACTU
Order 'cap 22uf 10v ceramic y5v 1210 - C1210C226Z8VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1301-2-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - C1210C226Z8VACTU
Order 'cap 22uf 10v ceramic y5v 1210 - C1210C226Z8VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1301-6-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - ECJ-4YF1A226Z
Order 'cap 22uf 10v ceramic y5v 1210 - ECJ-4YF1A226Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2172CT-ND.
CAP 22UF 10V CERAMIC Y5V 1210 - ECJ-4YF1A226Z
Order 'cap 22uf 10v ceramic y5v 1210 - ECJ-4YF1A226Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2172TR-ND.
CAP 15UF 10V CERAMIC Y5V 1210 - C1210C156Z8VACTU
Order 'cap 15uf 10v ceramic y5v 1210 - C1210C156Z8VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1300-1-ND.
CAP 15UF 10V CERAMIC Y5V 1210 - C1210C156Z8VACTU
Order 'cap 15uf 10v ceramic y5v 1210 - C1210C156Z8VACTU' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-1300-2-ND.
CAP 22UF 10V CERAMIC X5R 1210 - ECJ-4YB1A226M
Order 'cap 22uf 10v ceramic x5r 1210 - ECJ-4YB1A226M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2228CT-ND.
CAP 22UF 10V CERAMIC X5R 1210 - ECJ-4YB1A226M
Order 'cap 22uf 10v ceramic x5r 1210 - ECJ-4YB1A226M' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2228TR-ND.
CAP .22UF 10V CERAMIC Y5V 0402 - ECJ-0EF1A224Z
Order 'cap .22uf 10v ceramic y5v 0402 - ECJ-0EF1A224Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2272CT-ND.
CAP .22UF 10V CERAMIC Y5V 0402 - ECJ-0EF1A224Z
Order 'cap .22uf 10v ceramic y5v 0402 - ECJ-0EF1A224Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2272DKR-ND.
CAP .22UF 10V CERAMIC Y5V 0402 - ECJ-0EF1A224Z
Order 'cap .22uf 10v ceramic y5v 0402 - ECJ-0EF1A224Z' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number PCC2272TR-ND.
CAP 15UF 10V CERAMIC Y5V 1210 - C1210C156Z8VACTU
Order 'cap 15uf 10v ceramic y5v 1210 - C1210C156Z8VACTU' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1300-6-ND.
CAP 3.3UF 10V CERAMIC Y5V 0805 - CC0805ZKY5V6BB335
Order 'cap 3.3uf 10v ceramic y5v 0805 - CC0805ZKY5V6BB335' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1190-1-ND.
CAP 3.3UF 10V CERAMIC Y5V 0805 - CC0805ZKY5V6BB335
Order 'cap 3.3uf 10v ceramic y5v 0805 - CC0805ZKY5V6BB335' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-1190-2-ND.
Send this link via E-Mail
Help With This Screen