RFID MID RANGE RDR USB 13.56MHZ - RR-IDISC-MR-USB - RF and RFID
Texas Instruments 13.56MHz Rfid Reader Module RR-IDISC-MR-USB
| Digi-Key Part Number | RR-IDISC-MR-USB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | RR-IDISC-MR-USB | |||
| Description | RFID MID RANGE RDR USB 13.56MHZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR-IDISC-MR-USB |
| Vendor | Texas Instruments |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | 145mm x 85mm x 31mm, USB |
| Frequency | 13.56MHz |
| Features | ISO15693 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
RR IDISC MR USB RRIDISCMRUSB |
RFID MID RANGE RDR USB 13.56MHZ - RR-IDISC-MR-USB (RR-IDISC-MR-USB-ND) - RF and RFID
Related parts Texas Instruments 13.56MHz Rfid Reader Module RR-IDISC-MR-USBRFID MID RANGE RDR USB 13.56MHZ - RR-IDISC-MR-USB
Order 'rfid mid range rdr usb 13.56mhz - RR-IDISC-MR-USB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-MR-USB-ND.
RFID M-RANGE RDR RS232 13.56MHZ - RR-IDISC-MR100-A
Order 'rfid m-range rdr rs232 13.56mhz - RR-IDISC-MR100-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-MR100-A-ND.
RFID PROX RDR RS232 13.56MHZ - RR-IDISC-PR100-A
Order 'rfid prox rdr rs232 13.56mhz - RR-IDISC-PR100-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-PR100-A-ND.
RFID ANT TYPE-B 600X800 13.56MHZ - RR-IDISC-ANT8-6-B
Order 'rfid ant type-b 600x800 13.56mhz - RR-IDISC-ANT8-6-B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1058-ND.
RFID HAND HELD RDR RS232 13.56M - RR-IDISC-HH100-A
Order 'rfid hand held rdr rs232 13.56m - RR-IDISC-HH100-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-HH100-A-ND.
RFID M-RANGE READER USB 13.56MHZ - RR-IDISC-MR101-USB
Order 'rfid m-range reader usb 13.56mhz - RR-IDISC-MR101-USB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1076-ND.
RFID PROXIMITY RDR USB 13.56MHZ - RR-IDISC-PR-USB
Order 'rfid proximity rdr usb 13.56mhz - RR-IDISC-PR-USB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-PR-USB-ND.
RFID PROX READER USB 13.56MHZ - RR-IDISC-PR101-USB
Order 'rfid prox reader usb 13.56mhz - RR-IDISC-PR101-USB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1077-ND.
RFID HANDHELD READR USB 13.56MHZ - RR-IDISC-PRH1USB
Order 'rfid handheld readr usb 13.56mhz - RR-IDISC-PRH1USB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1075-ND.
RFID ANT PAD 320X240MM 13.56MHZ - RR-IDISC-ANT34-24
Order 'rfid ant pad 320x240mm 13.56mhz - RR-IDISC-ANT34-24' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1056-ND.
RFID ANT 600X800MM 13.56MHZ - RR-IDISC-ANT8-6-A
Order 'rfid ant 600x800mm 13.56mhz - RR-IDISC-ANT8-6-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1057-ND.
RFID ANT 1400X700MM 13.56MHZ - RR-IDISC-ANT14-7A
Order 'rfid ant 1400x700mm 13.56mhz - RR-IDISC-ANT14-7A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-ANT14-7A-ND.
RFID ANT TYPEB 1400X700 13.56MHZ - RR-IDISC-ANT14-7B
Order 'rfid ant typeb 1400x700 13.56mhz - RR-IDISC-ANT14-7B' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-ANT14-7B-ND.
RFID ANT TYPEC 1400X700 13.56MHZ - RR-IDISC-ANT14-7C
Order 'rfid ant typec 1400x700 13.56mhz - RR-IDISC-ANT14-7C' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number RR-IDISC-ANT14-7C-ND.
READER MID-RANGE ID ISC.MR200 - RR-IDISC-MR200-A
Order 'reader mid-range id isc.mr200 - RR-IDISC-MR200-A' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1064-ND.
Options for Texas Instruments 13.56MHz Rfid Reader Module RR-IDISC-MR-USB
Send this link via E-Mail
Help With This Screen
