ID CPR.M02.VP/AB-BA READER MOD - 1916.001.00.00 - ICs, Modules, Accessories for RF, RFID
| Digi-Key Part Number | 629-1035-ND |
1 10 100 |
213.32000 188.75500 171.59940 |
Extended Price
213.32 1887.55 17159.94 |
| Manufacturer Part Number | 1916.001.00.00 | |||
| Description | ID CPR.M02.VP/AB-BA READER MOD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1916.001.00.00 |
| Vendor | FEIG ELECTRONIC |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Chassis |
| Package Name | Module |
| Typical RF Application | RFiD |
| Frequency | 13.560 MHz [Typ] |
| Usage | ISO14443-transponders |
| Usage | ISO15693-transponders |
| Usage | MIFARE |
| Usage | I-CODE |
| Usage | my-d |
| Usage | Tag-it |
| Usage | STM |
| Reading Range | 4cm-ISO14443 |
| Reading Range | 10cm-ISO15693 |
| Supply Voltage | 5.00 V [Typ] |
| Interface(s) | RS232 |
| Interface(s) | Data/Clock |
| Output Power | 250.0 mW [Typ] |
| Length | 50.000 mm [Typ] |
| Width | 50.000 mm [Typ] |
| Thickness | 14.0000 mm [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1916 001 00 00 19160010000 629 1035 ND 6291035ND 629-1035 |
1916.001.00.00 Specification Sheet
ID CPR.M02.VP/AB-BA READER MOD - 1916.001.00.00 (629-1035-ND) - ICs, Modules, Accessories for RF, RFID
Related parts ICs, Modules, Accessories for RF, RFID:ID CPR.M02.VP/AB-BA READER MOD - 1916.001.00.00
Order 'id cpr.m02.vp/ab-ba reader mod - 1916.001.00.00' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 629-1035-ND.
ID CPR.M02.VP/AB-B READER MOD - 1916.000.00.00
Order 'id cpr.m02.vp/ab-b reader mod - 1916.000.00.00' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 629-1034-ND.
ID CPR.02.VP/AB-ATS READER RS232 - 0913.017.00.01
Order 'id cpr.02.vp/ab-ats reader rs232 - 0913.017.00.01' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 629-1001-ND.
RFID S6350 READER MOD 13.56MHZ - RI-STU-TRDC-02
Order 'rfid s6350 reader mod 13.56mhz - RI-STU-TRDC-02' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1048-ND.
RFID S6350 READER MOD 13.56MHZ - RI-STU-TRDC-30
Order 'rfid s6350 reader mod 13.56mhz - RI-STU-TRDC-30' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1102-ND.
MOTORIZED READER - 3S4YR-MKW1PCH-001
Order 'motorized reader - 3S4YR-MKW1PCH-001' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number 3S4YR-MKW1PCH-001-ND.
METRAL SHROUD 4 ROW 3 MOD - 10026155-001
Order 'metral shroud 4 row 3 mod - 10026155-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 10026155-001-ND.
READER MID-RANGE ID ISC.MR200 - RR-IDISC-MR200-A
Order 'reader mid-range id isc.mr200 - RR-IDISC-MR200-A' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1064-ND.
ID ISC.PRH101-A HAND-HELD READER - 1524.000.01.00
Order 'id isc.prh101-a hand-held reader - 1524.000.01.00' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 629-1010-ND.
ID ISC.PRH101-B BLUETOOTH READER - 1524.004.00.00
Order 'id isc.prh101-b bluetooth reader - 1524.004.00.00' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 629-1013-ND.
ID ISC.MR101-A MID RANGE READER - 1638.000.01.00
Order 'id isc.mr101-a mid range reader - 1638.000.01.00' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 629-1015-ND.
ID ISC.MR101.M-A MIDRANGE READER - 1638.005.01.00
Order 'id isc.mr101.m-a midrange reader - 1638.005.01.00' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 629-1019-ND.
ID ISC.PR101.M-A PROXY READR MOD - 1638.007.01.00
Order 'id isc.pr101.m-a proxy readr mod - 1638.007.01.00' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 629-1020-ND.
ID ISC.M02-B READER MODULE - 1834.000.00.00
Order 'id isc.m02-b reader module - 1834.000.00.00' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 629-1032-ND.
ID ISC.MR200-A MID RANGE READER - 2060.000.00.01
Order 'id isc.mr200-a mid range reader - 2060.000.00.01' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 629-1041-ND.
Send this link via E-Mail
Help With This Screen