ID ISC.MR101.M-A MIDRANGE READER - 1638.005.01 - RF and RFID
| Digi-Key Part Number | 629-1019-ND |
1 10 50 100 |
386.02000 360.28400 334.54980 321.68250 |
Extended Price
386.02 3602.84 16727.49 32168.25 |
| Manufacturer Part Number | 1638.005.01 | |||
| Description | ID ISC.MR101.M-A MIDRANGE READER | |||
| Quantity Available | 315 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1638.005.01 |
| Vendor | FEIG Electronic |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | Module |
| Frequency | 13.56MHz |
| Features | ISO15693 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1638 005 01 163800501 629 1019 ND 6291019ND 629-1019 |
1638.005.01 Specification Sheet
ID ISC.MR101.M-A MIDRANGE READER - 1638.005.01 (629-1019-ND) - RF and RFID
Related parts RF and RFID :ID ISC.MR101.M-A MIDRANGE READER - 1638.005.01
Order 'id isc.mr101.m-a midrange reader - 1638.005.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1019-ND.
CARD READER FULL INSERT DBL TRK - ZU-1870MA5T5
Order 'card reader full insert dbl trk - ZU-1870MA5T5' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR107-ND.
RFID 2000 READER 134.2KHZ RS232 - RI-STU-MB2A-03
Order 'rfid 2000 reader 134.2khz rs232 - RI-STU-MB2A-03' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1026-ND.
RFID S6350 READER MOD 13.56MHZ - RI-STU-TRDC-02
Order 'rfid s6350 reader mod 13.56mhz - RI-STU-TRDC-02' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1048-ND.
ID ISC.LRM2000-B LONG RANDE READ - 1260.022.00
Order 'id isc.lrm2000-b long rande read - 1260.022.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1004-ND.
KIT EVAL S4100 MULTI-FUNC READER - RX-MFR-RNLK-00
Order 'kit eval s4100 multi-func reader - RX-MFR-RNLK-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1061-ND.
IC I.CODE HS READER 32-SOIC - CLRC63201T/0FE,112
Order 'ic i.code hs reader 32-soic - CLRC63201T/0FE,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2199-5-ND.
RFID 2000 RDR 134.2K 232/422/485 - RI-STU-251B-01
Order 'rfid 2000 rdr 134.2k 232/422/485 - RI-STU-251B-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1028-ND.
Send this link via E-Mail
Help With This Screen
