ID ISC.LR2000-A LONG RANGE HF - 1260.020.00 - RF and RFID
| Digi-Key Part Number | 629-1002-ND |
1 10 50 100 |
2745.39000 2643.71300 2542.03120 2440.35000 |
Extended Price
2745.39 26437.13 127101.56 244035.00 |
| Manufacturer Part Number | 1260.020.00 | |||
| Description | ID ISC.LR2000-A LONG RANGE HF | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1260.020.00 |
| Vendor | FEIG Electronic |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | 180mm x 320mm x 110mm |
| Frequency | 13.56MHz |
| Features | ISO15693, ISO18000-3 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1260 020 00 126002000 629 1002 ND 6291002ND 629-1002 |
1260.020.00 Specification Sheet
ID ISC.LR2000-A LONG RANGE HF - 1260.020.00 (629-1002-ND) - RF and RFID
Related parts RF and RFID :ID ISC.LR2000-A LONG RANGE HF - 1260.020.00
Order 'id isc.lr2000-a long range hf - 1260.020.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1002-ND.
ID ISC.LRM2000-A LONG RANGE READ - 1260.021.00
Order 'id isc.lrm2000-a long range read - 1260.021.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1003-ND.
ID ISC.ANT200/200 HAND HELD HF - 2717.000.00
Order 'id isc.ant200/200 hand held hf - 2717.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1056-ND.
ID ISC.LRM2000-B LONG RANDE READ - 1260.022.00
Order 'id isc.lrm2000-b long rande read - 1260.022.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1004-ND.
ID ISC.MR101-A MID RANGE READER - 1638.000.01
Order 'id isc.mr101-a mid range reader - 1638.000.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1015-ND.
ID ISC.MR200-A MID RANGE READER - 2060.000.00
Order 'id isc.mr200-a mid range reader - 2060.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1041-ND.
ID ISC.ANT.PS-B ANT PWR SPLITTER - 1269.003.01
Order 'id isc.ant.ps-b ant pwr splitter - 1269.003.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1005-ND.
ID ISC.DAT-A DYNMIC ANT TUN BORD - 1269.005.01
Order 'id isc.dat-a dynmic ant tun bord - 1269.005.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1006-ND.
ID ISC.MS.MR/PR-A MOUNTING SET - 1691.000.01
Order 'id isc.ms.mr/pr-a mounting set - 1691.000.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1029-ND.
ID ISC.MAT-A MANUAL ANT TUN BRD - 1966.000.00
Order 'id isc.mat-a manual ant tun brd - 1966.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1037-ND.
ID ISC.ANT.MUX 8X ANT MULTIPLEXR - 1977.000.01
Order 'id isc.ant.mux 8x ant multiplexr - 1977.000.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1040-ND.
ID ISC.ANT1400/760-C GATEANTENNA - 2147.001.00
Order 'id isc.ant1400/760-c gateantenna - 2147.001.00' online from Digi-Key. Manufactured by FEIG ELECTRONIC. Digi-Key part number 2147.001.00-ND.
ID ISC.ANT1400/760-B GATEANTENNA - 2149.000.01
Order 'id isc.ant1400/760-b gateantenna - 2149.000.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 2149.000.01-ND.
ID ISC.ANT300/300 ANTENNA - 1451.000.00
Order 'id isc.ant300/300 antenna - 1451.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1007-ND.
ID ISC.ANT800/600-DA ANT W/DAT - 1451.008.00
Order 'id isc.ant800/600-da ant w/dat - 1451.008.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1008-ND.
Send this link via E-Mail
Help With This Screen
