ID CPR.02.VP/AB-ATS READER RS232 - 0913.017.00 - RF and RFID
| Digi-Key Part Number | 629-1001-ND |
1 10 50 100 |
593.67000 554.08800 514.51020 494.72130 |
Extended Price
593.67 5540.88 25725.51 49472.13 |
| Manufacturer Part Number | 0913.017.00 | |||
| Description | ID CPR.02.VP/AB-ATS READER RS232 | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 0913.017.00 |
| Vendor | FEIG Electronic |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | 114mm x 83mm x 48mm |
| Frequency | 13.56MHz |
| Features | ISO14443-A, ISO14443-B, ISO15693 |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
0913 017 00 091301700 629 1001 ND 6291001ND 629-1001 |
0913.017.00 Specification Sheet
ID CPR.02.VP/AB-ATS READER RS232 - 0913.017.00 (629-1001-ND) - RF and RFID
Related parts RF and RFID :ID CPR.02.VP/AB-ATS READER RS232 - 0913.017.00
Order 'id cpr.02.vp/ab-ats reader rs232 - 0913.017.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1001-ND.
ID CPR.M02.VP/AB-B READER MOD - 1916.000.01
Order 'id cpr.m02.vp/ab-b reader mod - 1916.000.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1034-ND.
ID CPR.M02.VP/AB-BA READER MOD - 1916.001.01
Order 'id cpr.m02.vp/ab-ba reader mod - 1916.001.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1035-ND.
ID CPR.M02 VP/AB-CA READER MOD - 2873.000.00
Order 'id cpr.m02 vp/ab-ca reader mod - 2873.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1057-ND.
ID ISC.PRH101-B BLUETOOTH READER - 1524.004.00
Order 'id isc.prh101-b bluetooth reader - 1524.004.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1013-ND.
ID ISC.MR101.M-A MIDRANGE READER - 1638.005.01
Order 'id isc.mr101.m-a midrange reader - 1638.005.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1019-ND.
ID ISC.PRH101-A HAND-HELD READER - 1524.000.01
Order 'id isc.prh101-a hand-held reader - 1524.000.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1010-ND.
ID ISC.MR101-A MID RANGE READER - 1638.000.01
Order 'id isc.mr101-a mid range reader - 1638.000.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1015-ND.
ID ISC.MR200-A MID RANGE READER - 2060.000.00
Order 'id isc.mr200-a mid range reader - 2060.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1041-ND.
ID ISC.LRU1000-A0-FCC UHF READER - 2241.002.12
Order 'id isc.lru1000-a0-fcc uhf reader - 2241.002.12' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1045-ND.
ID ISC.LRU1000-A-FCC UHF READER - 2241.002.11
Order 'id isc.lru1000-a-fcc uhf reader - 2241.002.11' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1046-ND.
ID ISC.PRH110-A HAND-HELD READR - 1524.003.00
Order 'id isc.prh110-a hand-held readr - 1524.003.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1012-ND.
ID ISC.PR101-A PROXY READR 232 - 1638.002.01
Order 'id isc.pr101-a proxy readr 232 - 1638.002.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1017-ND.
ID ISC.M02-B READER MODULE - 1834.000.00
Order 'id isc.m02-b reader module - 1834.000.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1032-ND.
ID ISC.LRMU1000-A-EU UHF READER - 2241.001.01
Order 'id isc.lrmu1000-a-eu uhf reader - 2241.001.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1044-ND.
Send this link via E-Mail
Help With This Screen
