RFID HITAG READER MODULE RS232 - HTRM800/AED
| Digi-Key Part Number | 568-2209-ND |
1 25 100 250 500 1000 5000 |
1020.00000 952.00000 884.00000 867.00000 850.00000 839.80000 816.00000 |
Extended Price
1020.00 23800.00 88400.00 216750.00 425000.00 839800.00 4080000.00 |
| Manufacturer Part Number | HTRM800/AED | |||
| Description | RFID HITAG READER MODULE RS232 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | HTRM800/AED |
| Vendor | NXP Semiconductors (founded by Philips) |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Chassis |
| Package Name | Module |
| Typical RF Application | RFiD |
| Frequency | 125.000 kHz [Typ] |
| Usage | HITAG |
| Reading Range | <1m |
| Supply Voltage | 15.00 V [Typ] |
| Interface(s) | RS232 |
| Length | 160.000 mm [Typ] |
| Width | 100.000 mm [Typ] |
| Thickness | 43.0000 mm [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
HTRM800 AED HTRM800AED 568 2209 ND 5682209ND 568-2209 |
HTRM800/AED Specification Sheet
RFID HITAG READER MODULE RS232 - HTRM800/AED (568-2209-ND)
Related parts:RFID HITAG READER MODULE RS232 - HTRM800/AED
Order 'rfid hitag reader module rs232 - HTRM800/AED' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2209-ND.
RFID HITAG PROX MODULE RS232 - HTRM440/AIE
Order 'rfid hitag prox module rs232 - HTRM440/AIE' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2208-ND.
RFID HITAG CORE MODULE - HTCM400/EAE
Order 'rfid hitag core module - HTCM400/EAE' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2204-ND.
CARD READER MIFARE/I.CODE - CLRD701
Order 'card reader mifare/i.code - CLRD701' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2200-ND.
IC DEMODULATOR RDS 16SOIC - SAA6579TD
Order 'ic demodulator rds 16soic - SAA6579TD' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number SAA6579TD-ND.
IC DEMODULATOR RDS 16SOIC - SAA6579TD-T
Order 'ic demodulator rds 16soic - SAA6579TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number SAA6579TD-T-ND.
IC DEMODULATOR RDS/RBDS 16SOIC - SAA6581TD
Order 'ic demodulator rds/rbds 16soic - SAA6581TD' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number SAA6581TD-ND.
IC DEMODULATOR RDS/RBDS 16SOIC - SAA6581TD-T
Order 'ic demodulator rds/rbds 16soic - SAA6581TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number SAA6581TD-T-ND.
IC RFID HITAG READER 14-SOIC - HTRC11001AD
Order 'ic rfid hitag reader 14-soic - HTRC11001AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2206-5-ND.
IC RFID HITAG READER 14-SOIC - HTRC11001TD-T
Order 'ic rfid hitag reader 14-soic - HTRC11001TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2207-1-ND.
IC RFID HITAG READER 14-SOIC - HTRC11001TD-T
Order 'ic rfid hitag reader 14-soic - HTRC11001TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2207-2-ND.
IC HITAG-S 32BIT FCP - HTSFCH3201EV/DH-T
Order 'ic hitag-s 32bit fcp - HTSFCH3201EV/DH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2210-1-ND.
IC HITAG-S 32BIT FCP - HTSFCH3201EV/DH-T
Order 'ic hitag-s 32bit fcp - HTSFCH3201EV/DH-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2210-2-ND.
IC HITAG-S 32BIT MOA2 - HTSMOH3201EV-T
Order 'ic hitag-s 32bit moa2 - HTSMOH3201EV-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2213-1-ND.
IC HITAG-S 32BIT MOA2 - HTSMOH3201EV-T
Order 'ic hitag-s 32bit moa2 - HTSMOH3201EV-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-2213-2-ND.
Send this link via E-Mail
Help With This Screen