RFID 2000 READER 134.2KHZ RS232 - RI-STU-MB2A-03 - RF and RFID
| Digi-Key Part Number | 481-1026-ND |
1 |
529.38000 |
Extended Price
529.38 |
| Manufacturer Part Number | RI-STU-MB2A-03 | |||
| Description | RFID 2000 READER 134.2KHZ RS232 | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RI-STU-MB2A-03 |
| Vendor | Texas Instruments |
| Category | RF and RFID |
| RF Type | Read Only |
| Package / Case | 92mm x 82mm x 59mm, RS232 |
| Frequency | 134.2kHz |
| Features | ISO11785 |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
RI STU MB2A 03 RISTUMB2A03 481 1026 ND 4811026ND 481-1026 |
RI-STU-MB2A-03 Specification Sheet
RFID 2000 READER 134.2KHZ RS232 - RI-STU-MB2A-03 (481-1026-ND) - RF and RFID
Related parts RF and RFID :RFID 2000 READER 134.2KHZ RS232 - RI-STU-MB2A-03
Order 'rfid 2000 reader 134.2khz rs232 - RI-STU-MB2A-03' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1026-ND.
RFID S6350 READER MOD 13.56MHZ - RI-STU-TRDC-02
Order 'rfid s6350 reader mod 13.56mhz - RI-STU-TRDC-02' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1048-ND.
IC RFID 13.56MHZ TXRX 20-SSOP - RI-R6C-001A-03
Order 'ic rfid 13.56mhz txrx 20-ssop - RI-R6C-001A-03' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 481-1046-1-ND.
RFID 2000 RDR 134.2K 232/422/485 - RI-STU-251B-01
Order 'rfid 2000 rdr 134.2k 232/422/485 - RI-STU-251B-01' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1028-ND.
ID ISC.MR101.M-A MIDRANGE READER - 1638.005.01
Order 'id isc.mr101.m-a midrange reader - 1638.005.01' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1019-ND.
CARD READER FULL INSERT DBL TRK - ZU-1870MA5T5
Order 'card reader full insert dbl trk - ZU-1870MA5T5' online from Digi-Key. Manufactured by Panasonic - DTG. Digi-Key part number PCR107-ND.
KIT EVAL S4100 MULTI-FUNC READER - RX-MFR-RNLK-00
Order 'kit eval s4100 multi-func reader - RX-MFR-RNLK-00' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1061-ND.
IC I.CODE HS READER 32-SOIC - CLRC63201T/0FE,112
Order 'ic i.code hs reader 32-soic - CLRC63201T/0FE,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2199-5-ND.
ID ISC.LRM2000-B LONG RANDE READ - 1260.022.00
Order 'id isc.lrm2000-b long rande read - 1260.022.00' online from Digi-Key. Manufactured by FEIG Electronic. Digi-Key part number 629-1004-ND.
KIT EVAL FOR ZIGBEE - JN5121-EK010
Order 'kit eval for zigbee - JN5121-EK010' online from Digi-Key. Manufactured by Jennic LTD. Digi-Key part number 616-1016-ND.
KIT JUMP START FOR EM250 - EM250-JMP-R
Order 'kit jump start for em250 - EM250-JMP-R' online from Digi-Key. Manufactured by Ember. Digi-Key part number 636-1001-ND.
KIT JUMP START FOR EM260 - EM260-USART-JMP-R
Order 'kit jump start for em260 - EM260-USART-JMP-R' online from Digi-Key. Manufactured by Ember. Digi-Key part number 636-1004-ND.
EMULATOR MPLAB-ICE 2000 POD - ICE2000
Order 'emulator mplab-ice 2000 pod - ICE2000' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number ICE2000-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232CPWR
Order 'ic drvr/rcvr mltch rs232 16tssop - MAX3232CPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13096-1-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
Send this link via E-Mail
Help With This Screen
