RFID 2000 HP REMOTE MOD 134.2KHZ - RI-RFM-008B-00
| Digi-Key Part Number | 481-1033-ND |
1 25 100 250 500 1000 |
240.70000 224.10000 215.80000 211.65000 207.50000 199.20000 |
Extended Price
240.70 5602.50 21580.00 52912.50 103750.00 199200.00 |
| Manufacturer Part Number | RI-RFM-008B-00 | |||
| Description | RFID 2000 HP REMOTE MOD 134.2KHZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RI-RFM-008B-00 |
| Vendor | TI-RFid |
| Category | ICs, Modules, Accessories for RF, RFID |
| Mounting Type | Chassis |
| Package Name | Module |
| Typical RF Application | RFiD |
| Supply Voltage | 7.00 V [Min] |
| Supply Voltage | 24.00 V [Max] |
| Length | 89.000 mm [Typ] |
| Width | 93.000 mm [Typ] |
| Thickness | 44.0000 mm [Typ] |
| Other Names |
RI RFM 008B 00 RIRFM008B00 481 1033 ND 4811033ND 481-1033 |
RI-RFM-008B-00 Specification Sheet
RFID 2000 HP REMOTE MOD 134.2KHZ - RI-RFM-008B-00 (481-1033-ND)
Related parts:RFID 2000 HP REMOTE MOD 134.2KHZ - RI-RFM-008B-00
Order 'rfid 2000 hp remote mod 134.2khz - RI-RFM-008B-00' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1033-ND.
RFID 2000 STANDARD-RF MOD 134.2K - RI-RFM-104B-01
Order 'rfid 2000 standard-rf mod 134.2k - RI-RFM-104B-01' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1031-ND.
RFID 2000 HP RF MODULE 134.2KHZ - RI-RFM-007B-00
Order 'rfid 2000 hp rf module 134.2khz - RI-RFM-007B-00' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1032-ND.
RFID 2000 ANT TUNING-MOD 134.2K - RI-ACC-008B-00
Order 'rfid 2000 ant tuning-mod 134.2k - RI-ACC-008B-00' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1034-ND.
RFID 2000 RDR 134.2K 232/422/485 - RI-STU-251B-01
Order 'rfid 2000 rdr 134.2k 232/422/485 - RI-STU-251B-01' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1028-ND.
RFID 2000 RDR 134.2K 232/422/485 - RI-STU-251B-30
Order 'rfid 2000 rdr 134.2k 232/422/485 - RI-STU-251B-30' online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1127-ND.
RFID 2000 MINI-RF MODULE 134.2K - RI-RFM-003B-00
Order 'rfid 2000 mini-rf module 134.2k - RI-RFM-003B-00' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1030-ND.
RFID 2000 CONTROL MOD RS422/485 - RI-CTL-MB6A-03
Order 'rfid 2000 control mod rs422/485 - RI-CTL-MB6A-03' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1036-ND.
RFID 2000 4-CH TXRX MULTIPLEXER - RI-MOD-TX8A-00
Order 'rfid 2000 4-ch txrx multiplexer - RI-MOD-TX8A-00' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1037-ND.
RFID 2000 CONTROL MODULE RS232 - RI-CTL-MB2A-03
Order 'rfid 2000 control module rs232 - RI-CTL-MB2A-03' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1035-ND.
RFID 2000 READER 134.2KHZ RS232 - RI-STU-MB2A-03
Order 'rfid 2000 reader 134.2khz rs232 - RI-STU-MB2A-03' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1026-ND.
RFID 2000 READR 134.2K RS422/485 - RI-STU-MB6A-02
Order 'rfid 2000 readr 134.2k rs422/485 - RI-STU-MB6A-02' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1027-ND.
RFID 2000 MICRO RDR 134.2K 30DIP - RI-STU-MRD1-30
Order 'rfid 2000 micro rdr 134.2k 30dip - RI-STU-MRD1-30' online from Digi-Key. Manufactured by TI-RFid. Digi-Key part number 481-1029-ND.
RFID 2000 ANT TUNING BD 134.2K - RI-ACC-008B-30
Order 'rfid 2000 ant tuning bd 134.2k - RI-ACC-008B-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23404-ND.
RFID 2000 CONTROL MOD RS422/485 - RI-CTL-MB6B-30
Order 'rfid 2000 control mod rs422/485 - RI-CTL-MB6B-30' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 481-1123-ND.
Send this link via E-Mail
Help With This Screen