IC BASEREADER RFID 125KHZ 16SOIC - U2270B-MFPY - RF and RFID
Atmel 125kHz Rfid Ic U2270B-MFPY
| Digi-Key Part Number | U2270B-MFPY-ND |
5600 |
1.68000 |
Extended Price
9408.00 |
| Manufacturer Part Number | U2270B-MFPY | |||
| Description | IC BASEREADER RFID 125KHZ 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | U2270B-MFPY |
| Vendor | Atmel |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | 16-SOIC |
| Frequency | 125kHz |
| Features | Read/Write Base Station |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
U2270B MFPY U2270BMFPY |
U2270B-MFPY Specification Sheet
IC BASEREADER RFID 125KHZ 16SOIC - U2270B-MFPY (U2270B-MFPY-ND) - RF and RFID
Related parts Atmel 125kHz Rfid Ic U2270B-MFPYIC BASEREADER RFID 125KHZ 16SOIC - U2270B-MFPY
Order 'ic basereader rfid 125khz 16soic - U2270B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2270B-MFPY-ND.
IC BASEREADER RFID 125KHZ 16SOIC - U2270B-MFPG3
Order 'ic basereader rfid 125khz 16soic - U2270B-MFPG3' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2270B-MFPG3-ND.
IC BASEREADER RFID 125KHZ 16SOIC - U2270B-MFPG3Y
Order 'ic basereader rfid 125khz 16soic - U2270B-MFPG3Y' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2270B-MFPG3Y-ND.
IC RFID BASEREADER 125KHZ 16SOIC - U2270B-MFP
Order 'ic rfid basereader 125khz 16soic - U2270B-MFP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2270B-MFP-ND.
IC PHASE CONTROL TACHO 16SOIC - U209B-MFPY
Order 'ic phase control tacho 16soic - U209B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U209B-MFPY-ND.
IC PHASE CONTROL TACHO 16SOIC - U211B-MFPY
Order 'ic phase control tacho 16soic - U211B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U211B-MFPY-ND.
IC 3D RCVR 125KHZ W/RSSI 8TSSOP - ATA5282-DJK
Order 'ic 3d rcvr 125khz w/rssi 8tssop - ATA5282-DJK' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5282-DJKCT-ND.
IC 3D RCVR 125KHZ W/RSSI 8TSSOP - ATA5282-DJK
Order 'ic 3d rcvr 125khz w/rssi 8tssop - ATA5282-DJK' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5282-DJKTR-ND.
IC TRANSMITTER TPM 125KHZ 20-QFN - ATA5276-PGPW
Order 'ic transmitter tpm 125khz 20-qfn - ATA5276-PGPW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5276-PGPWCT-ND.
IC TRANSMITTER TPM 125KHZ 20-QFN - ATA5276-PGPW
Order 'ic transmitter tpm 125khz 20-qfn - ATA5276-PGPW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5276-PGPWDKR-ND.
IC RFID 125KHZ READ ONLY TAG - TK5530HM-232-PP
Order 'ic rfid 125khz read only tag - TK5530HM-232-PP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TK5530HM-232-PP-ND.
IC RFID 125KHZ READ/WRITE TAG - TK5551M-PP
Order 'ic rfid 125khz read/write tag - TK5551M-PP' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TK5551M-PP-ND.
IC PHASE-CTRL W/CURR FDBK 16SOIC - U2010B-MFPY
Order 'ic phase-ctrl w/curr fdbk 16soic - U2010B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2010B-MFPY-ND.
IC TIMER CTRL IGBT/MOSFET 16SOIC - U2102B-MFPY
Order 'ic timer ctrl igbt/mosfet 16soic - U2102B-MFPY' online from Digi-Key. Manufactured by Atmel. Digi-Key part number U2102B-MFPY-ND.
IC TRANSMITTER TPM 125KHZ 20-QFN - ATA5276-PGPW
Order 'ic transmitter tpm 125khz 20-qfn - ATA5276-PGPW' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATA5276-PGPWTR-ND.
Options for Atmel 125kHz Rfid Ic U2270B-MFPY
Send this link via E-Mail
Help With This Screen
