IC MIFARE HS READER 32-SOIC - MFRC53101TD
| Digi-Key Part Number | 568-2224-5-ND |
1 25 100 250 500 1000 5000 |
8.37000 7.81040 7.25260 7.11308 6.97362 6.88994 6.69468 |
Extended Price
8.37 195.26 725.26 1778.27 3486.81 6889.94 33473.40 |
| Manufacturer Part Number | MFRC53101TD | |||
| Description | IC MIFARE HS READER 32-SOIC | |||
| Quantity Available | 2966 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MFRC53101TD |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | Read Only |
| Package / Case | 32-SOIC (7.5mm Width) |
| Series | MIFAREĀ® |
| Frequency | 13.56MHz |
| Features | ISO14443-A, ISO14443-B, ISO15693 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MFRC53101TD MFRC53101TD 568 2224 5 ND 56822245ND 568-2224-5 |
MFRC53101TD Specification Sheet
IC MIFARE HS READER 32-SOIC - MFRC53101TD (568-2224-5-ND)
Related parts:IC MIFARE HS READER 32-SOIC - MFRC53101TD
Order 'ic mifare hs reader 32-soic - MFRC53101TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2224-5-ND.
IC MIFARE HS READER 32-SOIC - MFRC53T0FED
Order 'ic mifare hs reader 32-soic - MFRC53T0FED' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2223-5-ND.
IC I.CODE HS READER 32-SOIC - CLRC63201TD
Order 'ic i.code hs reader 32-soic - CLRC63201TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2199-5-ND.
IC I.CODE SLRC400 READER 32-SOIC - SLRC41TOFED
Order 'ic i.code slrc400 reader 32-soic - SLRC41TOFED' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1124-5-ND.
IC MIFARE READER 32-SOIC - MFRC51T0FED
Order 'ic mifare reader 32-soic - MFRC51T0FED' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2222-5-ND.
IC SOUND FADER CONTROL 32-SOIC - TEA6320TD
Order 'ic sound fader control 32-soic - TEA6320TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1148-5-ND.
IC SMART CARD READER 32-LQFP - TDA8029HL06BD-T
Order 'ic smart card reader 32-lqfp - TDA8029HL06BD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3524-1-ND.
IC SMART CARD READER 32-LQFP - TDA8029HL06BD-T
Order 'ic smart card reader 32-lqfp - TDA8029HL06BD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3524-2-ND.
IC SMART CARD READER 32-LQFP - TDA8029HL06BD-T
Order 'ic smart card reader 32-lqfp - TDA8029HL06BD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3524-6-ND.
IC SMART CARD READER 32-LQFP - TDA8029HL07BD-T
Order 'ic smart card reader 32-lqfp - TDA8029HL07BD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2233-1-ND.
IC SMART CARD READER 32-LQFP - TDA8029HL07BD-T
Order 'ic smart card reader 32-lqfp - TDA8029HL07BD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2233-2-ND.
IC AM/FM RADIO 32-SOIC - TEA5711TD
Order 'ic am/fm radio 32-soic - TEA5711TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TEA5711TD-ND.
IC RFID HITAG READER 14-SOIC - HTRC11001AD
Order 'ic rfid hitag reader 14-soic - HTRC11001AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2206-5-ND.
IC RFID HITAG READER 14-SOIC - HTRC11001TD-T
Order 'ic rfid hitag reader 14-soic - HTRC11001TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2207-1-ND.
IC RFID HITAG READER 14-SOIC - HTRC11001TD-T
Order 'ic rfid hitag reader 14-soic - HTRC11001TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2207-2-ND.
Send this link via E-Mail
Help With This Screen