IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118 - RF and RFID
| Digi-Key Part Number | 568-2219-2-ND |
16000 32000 64000 |
.50000 .49000 .48000 |
Extended Price
8000.00 15680.00 30720.00 |
| Manufacturer Part Number | MF1MOA4S50/D,118 | |||
| Description | IC MIFARE STAND 1K MOA4 PLLMC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF1MOA4S50/D,118 |
| Vendor | NXP Semiconductors |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | PLLMC |
| Frequency | 13.56MHz |
| Features | ISO14443-A, ISO14443-B, ISO15693 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT500; ; |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF1MOA4S50 D,118 MF1MOA4S50D,118 568 2219 2 ND 56822192ND 568-2219-2 |
MF1MOA4S50/D,118 Specification Sheet
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118 (568-2219-2-ND) - RF and RFID
Related parts RF and RFID :IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2219-1-ND.
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2219-2-ND.
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2219-6-ND.
IC MIFARE STAND 1K MOA4 - MF1MOA2S50/D3F,118
Order 'ic mifare stand 1k moa4 - MF1MOA2S50/D3F,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MF1MOA2S50/D3F,118-ND.
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2218-1-ND.
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2218-2-ND.
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2218-6-ND.
IC MIFARE DESFIRE MOA4 PLLMC - MF3MOD4001DV/406,1
Order 'ic mifare desfire moa4 pllmc - MF3MOD4001DV/406,1' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2220-1-ND.
IC MIFARE DESFIRE MOA4 PLLMC - MF3MOD4001DV/406,1
Order 'ic mifare desfire moa4 pllmc - MF3MOD4001DV/406,1' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2220-2-ND.
IC MIFARE DESFIRE MOA4 PLLMC - MF3MOD4001DV/406,1
Order 'ic mifare desfire moa4 pllmc - MF3MOD4001DV/406,1' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2220-6-ND.
IC 80C51 MCU 1K OTP 14-TSSOP - P87LPC760BDH,112
Order 'ic 80c51 mcu 1k otp 14-tssop - P87LPC760BDH,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1015-5-ND.
IC 80C51 MCU 1K OTP 14-DIP - P87LPC760BN,112
Order 'ic 80c51 mcu 1k otp 14-dip - P87LPC760BN,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3208-5-ND.
IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118
Order 'ic hitag-s 2048bit moa2 pllmc - HTSMOH4801EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2214-1-ND.
IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118
Order 'ic hitag-s 2048bit moa2 pllmc - HTSMOH4801EV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2214-2-ND.
IC HITAG-S 256BIT MOA2 PLLMC - HTSMOH5601EV,118
Order 'ic hitag-s 256bit moa2 pllmc - HTSMOH5601EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2215-1-ND.
Send this link via E-Mail
Help With This Screen
