Keywords:





IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118

NXP Semiconductors (VA) 13.56MHz Rfid Ic MF1MOA4S50/D,118

Digi-Key Part Number 568-2219-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.20000
1.00000
.80000
.60000
.56000
.53200
Extended Price
1.20
25.00
80.00
150.00
280.00
532.00
Manufacturer Part NumberMF1MOA4S50/D,118
DescriptionIC MIFARE STAND 1K MOA4 PLLMC
Quantity Available 2202
All prices are in USD

Purchase NXP Semiconductors (VA) 13.56MHz Rfid Ic MF1MOA4S50/D,118
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for NXP Semiconductors (VA) 13.56MHz Rfid Ic MF1MOA4S50/D,118
Technical/Catalog InformationMF1MOA4S50/D,118
VendorNXP Semiconductors (VA)
CategoryRF and RFID
RF TypeRead / Write
Package / CasePLLMC
Frequency13.56MHz
FeaturesISO14443-A, ISO14443-B, ISO15693
PackagingCut Tape (CT)
Drawing Number568; SOT500; ;
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MF1MOA4S50 D,118
MF1MOA4S50D,118
568 2219 1 ND
56822191ND
568-2219-1

MF1MOA4S50/D,118 Specification Sheet

Image of IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118

IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118 (568-2219-1-ND)

Related parts NXP Semiconductors (VA) 13.56MHz Rfid Ic MF1MOA4S50/D,118
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
 Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2219-1-ND.
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
 Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2219-2-ND.
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
 Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2219-6-ND.
IC MIFARE STAND 1K MOA4 - MF1MOA2S50/D3F,118
 Order 'ic mifare stand 1k moa4 - MF1MOA2S50/D3F,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MF1MOA2S50/D3F,118-ND.
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
 Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2218-1-ND.
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
 Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2218-2-ND.
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
 Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2218-6-ND.
IC MIFARE DESFIRE MOA4 PLLMC - MF3MOD4001DV/406,1
 Order 'ic mifare desfire moa4 pllmc - MF3MOD4001DV/406,1' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2220-1-ND.
IC MIFARE DESFIRE MOA4 PLLMC - MF3MOD4001DV/406,1
 Order 'ic mifare desfire moa4 pllmc - MF3MOD4001DV/406,1' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2220-2-ND.
IC MIFARE DESFIRE MOA4 PLLMC - MF3MOD4001DV/406,1
 Order 'ic mifare desfire moa4 pllmc - MF3MOD4001DV/406,1' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2220-6-ND.
RFID I.CODE MOD MOA2 PLLMC - SL1MOA2S30/D,118
 Order 'rfid i.code mod moa2 pllmc - SL1MOA2S30/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2225-1-ND.
RFID I.CODE MOD MOA2 PLLMC - SL1MOA2S30/D,118
 Order 'rfid i.code mod moa2 pllmc - SL1MOA2S30/D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2225-2-ND.
RFID I.CODE MOD MOA2 PLLMC - SL1MOA2S30/D,118
 Order 'rfid i.code mod moa2 pllmc - SL1MOA2S30/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2225-6-ND.
IC 80C51 MCU 1K OTP 14-TSSOP - P87LPC760BDH,112
 Order 'ic 80c51 mcu 1k otp 14-tssop - P87LPC760BDH,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1015-5-ND.
IC 80C51 MCU 1K OTP 14-DIP - P87LPC760BN,112
 Order 'ic 80c51 mcu 1k otp 14-dip - P87LPC760BN,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3208-5-ND.

Options for NXP Semiconductors (VA) 13.56MHz Rfid Ic MF1MOA4S50/D,118
Send this link via E-Mail
Help With This Screen

IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MIFARE STAND 1K MOA4 - MF1MOA2S50/D3F,118 Next: IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118