Keywords:





IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118 - RF and RFID

NXP Semiconductors 13.56MHz Rfid Ic MF1FCP2S50/DH,118

Digi-Key Part Number 568-2218-2-ND
Price Break
25000
50000
Unit Price
.47775
.46800
Extended Price
11943.75
23400.00
Manufacturer Part NumberMF1FCP2S50/DH,118
DescriptionIC MIFARE STAND 1K FCP
Quantity Available
All prices are in USD

Non-Stock

Purchase NXP Semiconductors 13.56MHz Rfid Ic MF1FCP2S50/DH,118
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for NXP Semiconductors 13.56MHz Rfid Ic MF1FCP2S50/DH,118
Technical/Catalog InformationMF1FCP2S50/DH,118
VendorNXP Semiconductors
CategoryRF and RFID
RF TypeRead / Write
Package / CaseFlip-Chip-2
Frequency13.56MHz
FeaturesISO14443-A, ISO14443-B, ISO15693
PackagingTape & Reel (TR)
Drawing Number568; SOT732; ;
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MF1FCP2S50 DH,118
MF1FCP2S50DH,118
568 2218 2 ND
56822182ND
568-2218-2

MF1FCP2S50/DH,118 Specification Sheet

Image of IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118

IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118 (568-2218-2-ND) - RF and RFID

Related parts NXP Semiconductors 13.56MHz Rfid Ic MF1FCP2S50/DH,118
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
 Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2218-1-ND.
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
 Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2218-2-ND.
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
 Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2218-6-ND.
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
 Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2219-1-ND.
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
 Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2219-2-ND.
IC MIFARE STAND 1K MOA4 - MF1MOA2S50/D3F,118
 Order 'ic mifare stand 1k moa4 - MF1MOA2S50/D3F,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MF1MOA2S50/D3F,118-ND.
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
 Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2219-6-ND.
IC MIFARE ULTRALIGHT FCP - MF0FCP2U10/DH,118
 Order 'ic mifare ultralight fcp - MF0FCP2U10/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2216-1-ND.
IC MIFARE ULTRALIGHT FCP - MF0FCP2U10/DH,118
 Order 'ic mifare ultralight fcp - MF0FCP2U10/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2216-2-ND.
IC MIFARE ULTRALIGHT FCP - MF0FCP2U11/DH,118
 Order 'ic mifare ultralight fcp - MF0FCP2U11/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2217-1-ND.
IC MIFARE ULTRALIGHT FCP - MF0FCP2U11/DH,118
 Order 'ic mifare ultralight fcp - MF0FCP2U11/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2217-2-ND.
IC MIFARE ULTRALIGHT FCP - MF0FCP2U10/DH,118
 Order 'ic mifare ultralight fcp - MF0FCP2U10/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2216-6-ND.
IC MIFARE ULTRALIGHT FCP - MF0FCP2U11/DH,118
 Order 'ic mifare ultralight fcp - MF0FCP2U11/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2217-6-ND.
IC 80C51 MCU 1K OTP 14-TSSOP - P87LPC760BDH,112
 Order 'ic 80c51 mcu 1k otp 14-tssop - P87LPC760BDH,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1015-5-ND.
IC 80C51 MCU 1K OTP 14-DIP - P87LPC760BN,112
 Order 'ic 80c51 mcu 1k otp 14-dip - P87LPC760BN,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3208-5-ND.

Options for NXP Semiconductors 13.56MHz Rfid Ic MF1FCP2S50/DH,118
Send this link via E-Mail
Help With This Screen

IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118 Next: IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118