IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118 - RF and RFID
NXP Semiconductors (VA) 13.56MHz Rfid Ic MF1FCP2S50/DH,118
| Digi-Key Part Number | 568-2218-1-ND |
1 25 100 250 500 1000 |
1.17000 .97520 .78000 .58500 .54600 .51870 |
Extended Price
1.17 24.38 78.00 146.25 273.00 518.70 |
| Manufacturer Part Number | MF1FCP2S50/DH,118 | |||
| Description | IC MIFARE STAND 1K FCP | |||
| Quantity Available | 24623 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF1FCP2S50/DH,118 |
| Vendor | NXP Semiconductors (VA) |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | Flip-Chip-2 |
| Frequency | 13.56MHz |
| Features | ISO14443-A, ISO14443-B, ISO15693 |
| Packaging | Cut Tape (CT) |
| Drawing Number | 568; SOT732; ; |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF1FCP2S50 DH,118 MF1FCP2S50DH,118 568 2218 1 ND 56822181ND 568-2218-1 |
MF1FCP2S50/DH,118 Specification Sheet
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118 (568-2218-1-ND) - RF and RFID
Related parts NXP Semiconductors (VA) 13.56MHz Rfid Ic MF1FCP2S50/DH,118IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2218-1-ND.
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2218-6-ND.
IC MIFARE STAND 1K FCP - MF1FCP2S50/DH,118
Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2218-2-ND.
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2219-1-ND.
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2219-6-ND.
IC MIFARE ULTRALIGHT FCP - MF0FCP2U10/DH,118
Order 'ic mifare ultralight fcp - MF0FCP2U10/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2216-1-ND.
IC MIFARE ULTRALIGHT FCP - MF0FCP2U11/DH,118
Order 'ic mifare ultralight fcp - MF0FCP2U11/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2217-1-ND.
IC MIFARE ULTRALIGHT FCP - MF0FCP2U10/DH,118
Order 'ic mifare ultralight fcp - MF0FCP2U10/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2216-6-ND.
IC MIFARE ULTRALIGHT FCP - MF0FCP2U11/DH,118
Order 'ic mifare ultralight fcp - MF0FCP2U11/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2217-6-ND.
IC HITAG-S 32BIT FCP - HTSFCH3201EV/DH,11
Order 'ic hitag-s 32bit fcp - HTSFCH3201EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2210-1-ND.
IC HITAG-S 2048BIT FCP - HTSFCH4801EV/DH,11
Order 'ic hitag-s 2048bit fcp - HTSFCH4801EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2211-1-ND.
IC HITAG-S 256BIT FCP - HTSFCH5601EV/DH,11
Order 'ic hitag-s 256bit fcp - HTSFCH5601EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2212-1-ND.
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2219-2-ND.
IC MIFARE DESFIRE MOA4 PLLMC - MF3MOD4001DV/406,1
Order 'ic mifare desfire moa4 pllmc - MF3MOD4001DV/406,1' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2220-1-ND.
IC MIFARE STAND 1K MOA4 - MF1MOA2S50/D3F,118
Order 'ic mifare stand 1k moa4 - MF1MOA2S50/D3F,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MF1MOA2S50/D3F,118-ND.
Options for NXP Semiconductors (VA) 13.56MHz Rfid Ic MF1FCP2S50/DH,118
Send this link via E-Mail
Help With This Screen
