NXP Semiconductors 13.56MHz Rfid Ic MF0FCP2U11/DH,118
IC MIFARE ULTRALIGHT FCP - MF0FCP2U11/DH,118 - RF and RFID
| Digi-Key Part Number | 568-2217-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MF0FCP2U11/DH,118 | |||
| Description | IC MIFARE ULTRALIGHT FCP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MF0FCP2U11/DH,118 |
| Vendor | NXP Semiconductors |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | Flip-Chip-2 |
| Frequency | 13.56MHz |
| Features | ISO14443-A, ISO14443-B, ISO15693 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | 568; SOT732; ; |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MF0FCP2U11 DH,118 MF0FCP2U11DH,118 568 2217 2 ND 56822172ND 568-2217-2 |
MF0FCP2U11/DH,118 Specification Sheet
IC MIFARE ULTRALIGHT FCP - MF0FCP2U11/DH,118 (568-2217-2-ND) - RF and RFID
Related parts NXP Semiconductors 13.56MHz Rfid Ic MF0FCP2U11/DH,118NXP Semiconductors (VA) 13.56MHz Rfid Ic MF0FCP2U11/DH,118
Order 'ic mifare ultralight fcp - MF0FCP2U11/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2217-1-ND.
NXP Semiconductors 13.56MHz Rfid Ic MF0FCP2U11/DH,118
Order 'ic mifare ultralight fcp - MF0FCP2U11/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2217-2-ND.
NXP Semiconductors (VA) 13.56MHz Rfid Ic MF0FCP2U11/DH,118
Order 'ic mifare ultralight fcp - MF0FCP2U11/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2217-6-ND.
NXP Semiconductors (VA) 13.56MHz Rfid Ic MF0FCP2U10/DH,118
Order 'ic mifare ultralight fcp - MF0FCP2U10/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2216-1-ND.
NXP Semiconductors 13.56MHz Rfid Ic MF0FCP2U10/DH,118
Order 'ic mifare ultralight fcp - MF0FCP2U10/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2216-2-ND.
NXP Semiconductors (VA) 13.56MHz Rfid Ic MF0FCP2U10/DH,118
Order 'ic mifare ultralight fcp - MF0FCP2U10/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2216-6-ND.
NXP Semiconductors (VA) 13.56MHz Rfid Ic MF1FCP2S50/DH,118
Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2218-1-ND.
NXP Semiconductors 13.56MHz Rfid Ic MF1FCP2S50/DH,118
Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2218-2-ND.
NXP Semiconductors (VA) 13.56MHz Rfid Ic MF1FCP2S50/DH,118
Order 'ic mifare stand 1k fcp - MF1FCP2S50/DH,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2218-6-ND.
NXP Semiconductors (VA) 13.56MHz Rfid Ic MF1MOA4S50/D,118
Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2219-1-ND.
NXP Semiconductors 13.56MHz Rfid Ic MF1MOA4S50/D,118
Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2219-2-ND.
NXP Semiconductors (VA) 13.56MHz Rfid Ic MF3MOD4001DV/406,1
Order 'ic mifare desfire moa4 pllmc - MF3MOD4001DV/406,1' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2220-1-ND.
NXP Semiconductors 13.56MHz Rfid Ic MF3MOD4001DV/406,1
Order 'ic mifare desfire moa4 pllmc - MF3MOD4001DV/406,1' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2220-2-ND.
NXP Semiconductors 13.56MHz Rfid Ic MFRC50001T/0FE,112
Order 'ic mifare reader 32-soic - MFRC50001T/0FE,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2222-5-ND.
NXP Semiconductors 13.56MHz Rfid Ic MFRC53001T/0FE,112
Order 'ic mifare hs reader 32-soic - MFRC53001T/0FE,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2223-5-ND.
Options for NXP Semiconductors 13.56MHz Rfid Ic MF0FCP2U11/DH,118
Send this link via E-Mail
Help With This Screen
