IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118
| Digi-Key Part Number | 568-2214-1-ND |
1 25 100 250 500 1000 |
1.47000 1.22520 .98000 .73500 .68600 .65170 |
Extended Price
1.47 30.63 98.00 183.75 343.00 651.70 |
| Manufacturer Part Number | HTSMOH4801EV,118 | |||
| Description | IC HITAG-S 2048BIT MOA2 PLLMC | |||
| Quantity Available | 6075 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HTSMOH4801EV,118 |
| Vendor | NXP Semiconductors (VA) |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | PLLMC |
| Frequency | 125kHz |
| Features | ISO11785, ISO14223 |
| Packaging | Cut Tape (CT) |
| Drawing Number | 568; SOT500; ; |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 35mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HTSMOH4801EV,118 HTSMOH4801EV,118 568 2214 1 ND 56822141ND 568-2214-1 |
HTSMOH4801EV,118 Specification Sheet
IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118 (568-2214-1-ND)
Related parts :IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118
Order 'ic hitag-s 2048bit moa2 pllmc - HTSMOH4801EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2214-1-ND.
IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118
Order 'ic hitag-s 2048bit moa2 pllmc - HTSMOH4801EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2214-6-ND.
IC HITAG-S 2048BIT MOA2 PLLMC - HTSMOH4801EV,118
Order 'ic hitag-s 2048bit moa2 pllmc - HTSMOH4801EV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2214-2-ND.
IC HITAG-S 256BIT MOA2 PLLMC - HTSMOH5601EV,118
Order 'ic hitag-s 256bit moa2 pllmc - HTSMOH5601EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2215-1-ND.
IC HITAG-S 256BIT MOA2 PLLMC - HTSMOH5601EV,118
Order 'ic hitag-s 256bit moa2 pllmc - HTSMOH5601EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2215-6-ND.
IC HITAG-S 256BIT MOA2 PLLMC - HTSMOH5601EV,118
Order 'ic hitag-s 256bit moa2 pllmc - HTSMOH5601EV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2215-2-ND.
IC HITAG2 MOD MOA2 PLLMC - HT2MOA2S20/E/3,118
Order 'ic hitag2 mod moa2 pllmc - HT2MOA2S20/E/3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2201-1-ND.
IC HITAG1 MOD MOA2 PLLMC - HT1MOA2S30/E/3,118
Order 'ic hitag1 mod moa2 pllmc - HT1MOA2S30/E/3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2202-1-ND.
IC HITAG2 MOD MOA2 PLLMC - HT2MOA2S20/E/3,118
Order 'ic hitag2 mod moa2 pllmc - HT2MOA2S20/E/3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2201-6-ND.
IC HITAG1 MOD MOA2 PLLMC - HT1MOA2S30/E/3,118
Order 'ic hitag1 mod moa2 pllmc - HT1MOA2S30/E/3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2202-6-ND.
IC HITAG-S 2048BIT FCP - HTSFCH4801EV/DH,11
Order 'ic hitag-s 2048bit fcp - HTSFCH4801EV/DH,11' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2211-1-ND.
IC HITAG-S 32BIT MOA2 - HTSMOH3201EV,118
Order 'ic hitag-s 32bit moa2 - HTSMOH3201EV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2213-1-ND.
IC MIFARE STAND 1K MOA4 PLLMC - MF1MOA4S50/D,118
Order 'ic mifare stand 1k moa4 pllmc - MF1MOA4S50/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2219-1-ND.
RFID I.CODE MOD MOA2 PLLMC - SL1MOA2S30/D,118
Order 'rfid i.code mod moa2 pllmc - SL1MOA2S30/D,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2225-1-ND.
RFID I.CODE MOD MOA2 PLLMC - SL2MOS2001DV,118
Order 'rfid i.code mod moa2 pllmc - SL2MOS2001DV,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2228-1-ND.
Send this link via E-Mail
Help With This Screen
